Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 10,280 $ |
10+ | 10,280 $ |
25+ | 10,280 $ |
50+ | 9,500 $ |
100+ | 9,500 $ |
250+ | 9,500 $ |
500+ | 9,490 $ |
Informations produit
Aperçu du produit
MS860702BA01-50 is a PHTT (Pressure Humidity Temperature) digital combination sensor module. The digital combination sensor, provides three environmental physical measurements all-in-one: pressure, humidity, and temperature (PHT). This product is suitable for applications requiring ultra-low power consumption, high accuracy and compactness are critical. High pressure resolution combined with high PHT linearity make it suitable candidate for environmental monitoring and altimeters in personal devices, as well as applications such as HVAC and weather stations. Typical applications include smart phones and Tablet PCs, HVAC applications, weather stations, printers and home appliance and humidifiers.
- QFN package
- Operating range: 10 to 2000mbar, 0%RH to 100%RH, -40 to 85°C
- High-resolution module: 0.016mbar, 0.04%RH, 0.01°C
- Supply voltage range from 1.5 to 3.6V
- Fully factory calibrated sensor
- I2C interface
Spécifications techniques
-
-
1.5V
QFN
8Pins
± 2 mbar
Surface Mount
-
85°C
-
-
10mbar
2000mbar
3.6V
QFN
Digital
-
I2C
-40°C
-
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit