Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBM1390GLV-ZTRCopy
Newark Part No.73AJ1948
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min30kPa
Sensitivity, V/P-
Operating Pressure Max130kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins10Pins
Sensor Case StyleLGA
Sensor Output TypeDigital
Accuracy± 1 hPa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BM1390GLV-Z is piezo-resistive pressure sensor. It performs temperature compensation for MEMS inside chip internally, so it’s very easy to get pressure information. BM1390GLV-Z realizes waterproof by potting gel inside to protect. Applications include smartphone, healthcare, mobile device (e.g. game).
- Pressure range is from 300hPa to 1300hPa
- Built-in temperature compensation function
- I2C bus interface (f/s mode support)
- Built-in FIFO
- Small package RLGA10VG020T (2mm x 2mm x 1mm (W x D x H))
- Waterproof
- Relative pressure accuracy: ±0.06hPa(typ), absolute pressure accuracy: ±1hPa(typ)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Pressure Type
Absolute
Sensitivity, V/P
-
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
Sensor Case Style
LGA
Accuracy
± 1 hPa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
30kPa
Operating Pressure Max
130kPa
Supply Voltage Max
3.6V
No. of Pins
10Pins
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate