3 Résultats trouvés pour "ELECTROSWITCH"
Tous les filtres
Tout développer
Fabricant
(3)
Encoder Technology
(3)
Encoder Type
(3)
Encoder Resolution
(1)
(1)
(1)
Orientation
(3)
Push Switch
(3)
Encoder Output
(3)
Encoder Mounting
(3)
Rotational Speed Max
(3)
Product Range
(3)
Rotational Life Cycles
(3)
Emballage
(3)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+240,510 $ 5+235,690 $ 10+230,890 $ 25+226,080 $ 50+221,260 $ | Magnetic | Incremental | 128PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 500 Series | 200rpm | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | Solder Pin | ||||||
Each | 1+359,600 $ 5+330,830 $ 10+320,050 $ 25+313,650 $ 50+307,250 $ | Magnetic | Incremental | 256PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 500 Series | 200rpm | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | Solder Pin | ||||||
Each | 1+164,070 $ 5+164,050 $ 10+164,040 $ 25+164,020 $ 50+136,690 $ | Magnetic | Incremental | 32PPR | - | Vertical | Without Push Switch | Quadrature | Through Hole | 500 Series | 200rpm | 10000000 | 2Channels | D Type Flatted End | 15.42mm | 6.35mm | 4.7V | 5.7V | -40°C | 105°C | - | Solder Pin | ||||||