12 Résultats trouvés pour "ELMA"
Trouvez une vaste gamme de Rotary Encoders dans Newark Électronique Canada. Nous stockons une large sélection de Rotary Encoders, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Elma.
Tous les filtres
Tout développer
Fabricant
(12)
Encoder Technology
(12)
Encoder Type
(12)
Encoder Resolution
(1)
(6)
(1)
(1)
(3)
No. of Detents
(6)
(3)
Orientation
(3)
(9)
Push Switch
(12)
Encoder Output
(3)
(9)
Encoder Mounting
(3)
(1)
(8)
Product Range
(9)
(3)
Rotational Life Cycles
(3)
(9)
Emballage
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30AK6035 RoHS | Each | 1+56,970 $ 5+52,100 $ 10+50,710 $ 25+49,790 $ 50+47,600 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+56,970 $ 5+52,100 $ 10+50,710 $ 25+49,790 $ 50+47,600 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0679 RoHS | Each | 1+295,910 $ 5+266,890 $ 10+249,570 $ 25+220,410 $ 50+200,640 $ Plus de tarifs | Mechanical | Incremental | 12CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
81AK0680 RoHS | Each | 1+287,430 $ 5+259,240 $ 10+242,420 $ 25+214,090 $ 50+194,900 $ Plus de tarifs | Mechanical | Incremental | 24CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+43,110 $ 5+39,420 $ 10+38,370 $ 25+37,670 $ 50+36,020 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
81AK0681 RoHS | Each | 1+295,910 $ 5+266,890 $ 10+249,570 $ 25+220,410 $ 50+200,640 $ Plus de tarifs | Mechanical | Incremental | 48CPR | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 250000 | 2Channels | Round End | 14.1mm | 6mm | 3.2VDC | 5.5VDC | -30°C | 85°C | IP68 | IP68 | Socket Connector | |||||
Each | 1+58,650 $ 5+53,640 $ 10+52,210 $ 25+51,260 $ 50+49,000 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+43,110 $ 5+39,420 $ 10+38,370 $ 25+37,670 $ 50+36,020 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 32 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+43,110 $ 5+39,420 $ 10+38,370 $ 25+37,670 $ 50+36,020 $ Plus de tarifs | Mechanical | Incremental | 8PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+44,380 $ 5+40,590 $ 10+39,500 $ 25+38,780 $ 50+37,080 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | 1+43,110 $ 5+39,420 $ 10+38,370 $ 25+37,670 $ 50+36,020 $ Plus de tarifs | Mechanical | Incremental | 16PPR | 16 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | Mechanical | Incremental | 16PPR | 32 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | E33 Series | 1000000 | 2Channels | D Type Flatted End | 8.5mm | 6mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||||