Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantPARTICLE
Réf. FabricantSNSRKIT3G260Copie
Code Commande62AC5490
Fiche technique
Application Sub TypeCellular Module
Kit Contents10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard
SVHCTo Be Advised
Aperçu du produit
Sensor Kit is a combination of sensors and electrical components. Sensor kit is used to measure temperature, sense loudness, measure distances, capture motion or detect noxious gases.
- STM32F205 ARM Cortex M3 microcontroller with 1MB Flash, 128K RAM
- Americas/Australia version for use on 850/1900MHz networks
- 36 pins: 28 GPIOs (D0-D13, A0-A13), plus TX/RX, 2 GNDs, VIN, VBAT, WKP, 3V3, RST
- Board dimension is 2.0" x 0.8" x 0.3" (0.5" including headers)
- U-Blox SARA U-series (3G) cellular modem
Contenu
3 months of Particle's 1MB monthly data plan, 10 sensors(measuring acceleration, distance, temperature, humidity, motion, vibration and gases), Particle electron PCB, Particle SIM card, Li-Po battery (2000mAh), Taoglas cellular antenna, USB cable, Breadboard, Pinout reference card.
Spécifications techniques
Application Sub Type
Cellular Module
SVHC
To Be Advised
Kit Contents
10 Sensors, Electron PCB, SIM Card, Cellular Antenna, 2000mAh LiPo Battery, USB Cable, Breadboard
Documents techniques (1)
Législation et Questions environnementales
US ECCN:5A992C
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit