KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Proximity Sensors
                                                                                                5. Reed Proximity Sensors
                                                                                                Imprimer la page

                                                                                                N/02/M

                                                                                                REED PROXIMITY SENSOR

                                                                                                MULTICOMP PRO
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                MULTICOMP PRO N/02/M
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantN/02/M
                                                                                                Code Commande07WX4228
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                199 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                16 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                183 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                Commander avant 18:00
                                                                                                QuantitéPrix
                                                                                                1+24,860 $
                                                                                                100+20,450 $
                                                                                                250+18,850 $
                                                                                                500+17,560 $
                                                                                                1000+16,520 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                24,86 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                MULTICOMP PRO
                                                                                                FabricantMULTICOMP PRO
                                                                                                Réf. FabricantN/02/M
                                                                                                Code Commande07WX4228
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Sensing Range Max14mm
                                                                                                Sensor TypeReed Switch
                                                                                                Sensing Distance Max14mm
                                                                                                Sensor Mounting-
                                                                                                Supply Current500mA
                                                                                                Operating Temperature Min-
                                                                                                Operating Temperature Max-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The N/02/M is a miniature normally open Proximity Switch with N/O form contacts. This reed proximity sensor/switch (sometimes referred to as magnetic sensors) is inherently reliable due to their simple construction and sealed reed switch contacts. This reed proximity switch/sensor is very tolerant to misalignment and is particularly suited to environments that are contaminated by dust, liquid and where non-contact interlocking or hygiene is a consideration. It consists of two parts, the reed switch and the actuator magnet. The reed switch will change state when the actuator magnet comes into close proximity to it, there does not have to be any physical contact between the reed switch and actuator. The operating distance can be varied by the choice of actuator magnet. The switch configurations are available with normally open or changeover contacts.

                                                                                                • Reliable
                                                                                                • Tolerant to misalignment
                                                                                                • Voltage free contact
                                                                                                • Multicomp products are rated 4.6 out of 5 stars
                                                                                                • 12 month limited warranty *view Terms & Conditions for details
                                                                                                • 96% of customers would recommend to a friend

                                                                                                Applications

                                                                                                Sensing & Instrumentation

                                                                                                Spécifications techniques

                                                                                                Sensing Range Max

                                                                                                14mm

                                                                                                Sensing Distance Max

                                                                                                14mm

                                                                                                Supply Current

                                                                                                500mA

                                                                                                Operating Temperature Max

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)

                                                                                                Sensor Type

                                                                                                Reed Switch

                                                                                                Sensor Mounting

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                4 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (08-Jul-2021)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit