KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Accessories
                                                                                                5. Sensor Development Kits
                                                                                                Imprimer la page

                                                                                                STEVAL-56G3MAI1

                                                                                                Evaluation Kit, VD56G3, 1.53 Mega Pixel, Monochrome Global Shutter Image Sensor

                                                                                                STMICROELECTRONICS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                STMICROELECTRONICS STEVAL-56G3MAI1
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-56G3MAI1
                                                                                                Code Commande30AM0677
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                3 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+90,780 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                90,78 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                STMICROELECTRONICS
                                                                                                FabricantSTMICROELECTRONICS
                                                                                                Réf. FabricantSTEVAL-56G3MAI1
                                                                                                Code Commande30AM0677
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeEvaluation Kit
                                                                                                IC / Module UsedVD56G3
                                                                                                Application Sub TypeImage Sensor
                                                                                                Kit ContentsEvaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                STEVAL-56G3MAI1 is a VD56G3 S-board: hardware MIPI CSI-2 kit for the evaluation and integration of VD56G3 image sensor. It contains all the necessary hardware, from electronics to optics, to perform a thorough product evaluation or to integrate the product directly into the rest of the system in an instant. The kit includes a sensor board embedding a VD56G3 image sensor with an FFC output connector, a M12 lens holder, a default nonglued lens, and a ribbon cable. Integration onto embedded processing platforms is instantaneous thanks to the FFC connector and cable, which offer plug-and-play connection to platform integration. With its well-thought-out architecture, the VD56G3 S-Board offers maximum flexibility for customizing your setup.

                                                                                                • Sensor board that embeds VD56G3 image sensor with FFC output connector
                                                                                                • M12 lens holder screwed on the board, ribbon cable to connect directly to embedded processing boards
                                                                                                • Highly versatile kit: flexibility to focus the provided nonglued lens to your needs
                                                                                                • Flexibility to replace the default lens by any other M12 or smaller lens
                                                                                                • Easy to use it on embedded processing platforms as is or on computers when connected to EVK main kit
                                                                                                • Instant integration onto embedded processing platforms: native MIPI CSI-2 O/P, I²C interfaces
                                                                                                • FFC connector and associated cable provided for direct plug-and-play connection to the platform

                                                                                                Contenu

                                                                                                Sensor board embedding a VD56G3 image sensor with an FFC output connector, M12 lens holder, Default nonglued lens, and ribbon cable.

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Evaluation Kit

                                                                                                Application Sub Type

                                                                                                Image Sensor

                                                                                                Product Range

                                                                                                -

                                                                                                IC / Module Used

                                                                                                VD56G3

                                                                                                Kit Contents

                                                                                                Evaluation Board VD56G3, M12 Lens Holder, Default Nonglue Lens, Ribbon Cable

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (25-Jun-2025)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit