2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                EVAL-ADXL313-Z

                                                                                                BREAKOUT BOARD, ACCELEROMETER

                                                                                                ANALOG DEVICES
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANALOG DEVICES EVAL-ADXL313-Z
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADXL313-Z
                                                                                                Code Commande50AK1257
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                1 En Stock
                                                                                                QuantitéPrix
                                                                                                1+113,230 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                113,23 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANALOG DEVICES
                                                                                                FabricantANALOG DEVICES
                                                                                                Réf. FabricantEVAL-ADXL313-Z
                                                                                                Code Commande50AK1257
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeBreakout Board
                                                                                                IC / Module UsedADXL313
                                                                                                Application Sub TypeAccelerometer - Three-Axis
                                                                                                Kit ContentsBreakout Board ADXL313WACPZ
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                EVAL-ADXL313-Z is an ADXL313 breakout board. This is a simple breakout board that enables easy connection of an ADXL313 into an existing system. The ADXL313 is a digital-output, 3-axis accelerometer whose low power consumption and built-in features make it ideal for use in a wide variety of applications. Due to its small size, the EVAL-ADXL313Z has minimal effect on performance of the system and of the accelerometer and thus it is ideal for evaluation of the ADXL313 in an existing system.

                                                                                                Remarques

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Breakout Board

                                                                                                Application Sub Type

                                                                                                Accelerometer - Three-Axis

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                IC / Module Used

                                                                                                ADXL313

                                                                                                Kit Contents

                                                                                                Breakout Board ADXL313WACPZ

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit