Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 115,440 $ |
Informations produit
Aperçu du produit
HEDS-9830DPEVB is an AEDR-9830DP evaluation board 318 LPI evaluation board and code wheel. The AEDR-9830DP is a three-channel reflective optical encoder. It can be configured to analogue or digital outputs employing reflective technology for motion control purposes. The AEDR-9830DP in analogue encoder modes with two-channel differential analogue outputs (Sin, /Sin, Cos/Cos), can be interfaced directly, with external interpolators available. The AEDR-9830DP in digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index output. Suitable for closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, pan-tilt-zoom (PTZ) cameras, portable medical equipment, optometric equipment and linear stages applications.
- Built-in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
- Surface-mount leadless package: 0.15inch (L) x 0.15inch (W) x 0.028inch (H)
- Operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to +115°C
- Translucent protection compound
- High encoding resolution: 318 LPI (lines per in.) or 12.52 LPmm (lines per mm)
Spécifications techniques
Evaluation Board
Incremental Encoder
To Be Advised
AEDR-9830DP
Evaluation Board AEDR-9830DP, Code Wheel Set
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit