Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 103,880 $ |
Informations produit
Aperçu du produit
HEDS-9940EREVB is an AEDR-9940ER evaluation board with 2 units of code wheel, multiple optical radius 200, 360, 500, 625 CPR base. The AEDR-9940 is a three-channel reflective optical encoder. Selectable and programmable options are available for three-channel digital or analogue differential A, B, and I output. The AEDR-9940 in analogue encoder modes, with three channel differential analogue outputs (Sine+, Sine-; Cos+, Cos-; I+, I-), can be interfaced directly with external interpolators available. The AEDR-9940 digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index output. Suitable for Closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, PTZ camera, portable medical equipment, optometric equipment, linear stages applications.
- AEDR-9940: operating voltage of 3.3V and 5.0V supply
- Built-in LED current regulation
- Wide operating temperature range from -40°C to 115°C
- Translucent protection compound
Spécifications techniques
Evaluation Board
Incremental Encoder
To Be Advised
AEDR-9940ER
Evaluation Board AEDR-9940ER, 2 Units of Code Wheel, Optical radius 200, 360, 500, 625 CPR Base
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit