2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  4-A3150-A0

                                                                                                  Evaluation Board, AXO315, MEMS Accelerometer

                                                                                                  TRONICS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  TRONICS 4-A3150-A0
                                                                                                  FabricantTRONICS
                                                                                                  Réf. Fabricant4-A3150-A0
                                                                                                  Code Commande75AJ0116
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  TRONICS
                                                                                                  FabricantTRONICS
                                                                                                  Réf. Fabricant4-A3150-A0
                                                                                                  Code Commande75AJ0116
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedAXO315
                                                                                                  Application Sub TypeAccelerometer
                                                                                                  Kit ContentsEval Board AXO315
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  4-A3150-A0 is an evaluation board for the Tronics AXO315 MEMS accelerometer. This evaluation board allows users to test and evaluate the AXO315 accelerometer's performance in various applications. AXO®315 high performance, closed-loop, MEMS accelerometer offers a precision-equivalent alternative to incumbent analogue force-rebalance quartz and mechanical accelerometers at a fraction of their size weight and cost. Its hermetic full SMD package combined with its digital 24 bits SPI interface eases its integration and reduces the e-BOM.

                                                                                                  • ±14g range in-plane linear single axis accelerometer
                                                                                                  • Hermetic SMD ceramic package for reliable assembly on FR4
                                                                                                  • Fully hard-coded electronic, no embedded software
                                                                                                  • Built-in temperature compensation and self-test
                                                                                                  • Complementarity with GYPRO® high performance gyros which share the same digital interface
                                                                                                  • Best in-class 1 year composite bias repeatability of 1mg under -55°C to 105°C & > 4grms environment
                                                                                                  • Unmatched vibration rejection of 20µg/g²
                                                                                                  • Excellent 1 year composite scale factor repeatability of 600ppm over temperature
                                                                                                  • Very low noise of 15µg/√Hz, non-linearity of 100ppm
                                                                                                  • Non classified under dual-use export control

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Accelerometer

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  AXO315

                                                                                                  Kit Contents

                                                                                                  Eval Board AXO315

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised