2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  DEMOSENSE2GOLPULSETOBO1

                                                                                                  DEMO BOARD, RADAR SENSOR

                                                                                                  INFINEON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  INFINEON DEMOSENSE2GOLPULSETOBO1
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantDEMOSENSE2GOLPULSETOBO1
                                                                                                  Code Commande83AH2260
                                                                                                  Découvrez tous les documents techniques
                                                                                                  11 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  3 Livraison dans 1-3 jours ouvrables(US stock)
                                                                                                  8 Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Commander avant 21:00
                                                                                                  QuantitéPrix
                                                                                                  1+193,660 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  193,66 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  INFINEON
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantDEMOSENSE2GOLPULSETOBO1
                                                                                                  Code Commande83AH2260
                                                                                                  Board TypeDemo Board
                                                                                                  IC / Module UsedBGT24LTR11
                                                                                                  Application Sub TypeRadar Sensor
                                                                                                  Kit ContentsDemo Board BGT24LTR11
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  DEMOSENSE2GOLPULSETOBO1 is a XENSIV™ 24GHz BGT24LTR11 radar sensor pulsed Doppler demo board, for motion, speed, and direction of movement detection. The Sense2GoL Pulse radar system is a demo platform for Infineon’s 24GHz BGT24LTR11 radar transceiver. The Sense2GoL Pulse consists of two boards - the microcontroller board with the XMC4700 (RADAR BB XMC4700) and a radar frontend board (BGT24LTR11 Shield), which features a 4x1 array antenna for the transmitter and receiver sections. It is shielded with a metal cover and absorber material to get the best RF performance. The heart of the Sense2GoL Pulse module is the highly integrated BGT24LTR11 MMIC, which is a radar transceiver operating from 24.00 to 24.25GHz. The Sense2GoL Pulse is a low-power solution for motion, speed and direction of movement detection with 24GHz radar. Typical applications include security, indoor and outdoor lighting, smart home, automatic door opener, intelligent switches and speed measurement.

                                                                                                  • Capability to detect motion, speed and direction of movement (approaching or retreating)
                                                                                                  • Detection range of 18m for human target at a power consumption less than 5mW
                                                                                                  • High sensitivity of detection in comparison to PIR
                                                                                                  • Arduino compatible microcontroller board (Arduino standard connectors)
                                                                                                  • Modulation parameters can be changed to suit the application requirements
                                                                                                  • Multiple current sensors for current consumption monitoring and optimization

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Demo Board

                                                                                                  Application Sub Type

                                                                                                  Radar Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  BGT24LTR11

                                                                                                  Kit Contents

                                                                                                  Demo Board BGT24LTR11

                                                                                                  Documents techniques (1)

                                                                                                  Operating Instructions EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)