2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Sensor Development & Evaluation Kits
                                                                                                Imprimer la page

                                                                                                DK-20789

                                                                                                DEV KIT, ACCELEROMETER, GYROSCOPE

                                                                                                TDK INVENSENSE
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                TDK INVENSENSE DK-20789
                                                                                                FabricantTDK INVENSENSE
                                                                                                Réf. FabricantDK-20789
                                                                                                Code Commande69AC5782
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                4 En Stock
                                                                                                QuantitéPrix
                                                                                                1+164,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                164,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                TDK INVENSENSE
                                                                                                FabricantTDK INVENSENSE
                                                                                                Réf. FabricantDK-20789
                                                                                                Code Commande69AC5782
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Board TypeDevelopment Kit
                                                                                                IC / Module UsedICM-20789
                                                                                                Application Sub TypeAccelerometer, Gyroscope
                                                                                                Kit ContentsDevelopment Kit ICM-20789, Software
                                                                                                SVHCNo SVHC (15-Jun-2015)

                                                                                                Aperçu du produit

                                                                                                Comprehensive development platform for ICM-20789 a high performance 7-axis motion sensor that combines a 3-axis gyroscope, a 3-axis accelerometer and a pressure sensor. The development kit comes with necessary software including InvenSense® MotionLink, a GUI based development tool and embedded motion drivers for ICM-20789. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-20789 sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode and sensor interface to host (I2C, SPI).

                                                                                                • SmartMotion® platform by InvenSense®
                                                                                                • Microchip G55 MCU with 512KB flash
                                                                                                • On-board embedded debugger for programming and debugging
                                                                                                • USB connectors for host interface to support software debug and sensor data logging
                                                                                                • Board power supply through USB
                                                                                                • Sensor fusion
                                                                                                • Accelerometer, gyroscope and pressure sensor calibration
                                                                                                • Game rotation vector, gravity, linear acceleration android functions

                                                                                                Spécifications techniques

                                                                                                Board Type

                                                                                                Development Kit

                                                                                                Application Sub Type

                                                                                                Accelerometer, Gyroscope

                                                                                                SVHC

                                                                                                No SVHC (15-Jun-2015)

                                                                                                IC / Module Used

                                                                                                ICM-20789

                                                                                                Kit Contents

                                                                                                Development Kit ICM-20789, Software

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (15-Jun-2015)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit