2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  TBMA734-Q-LT-00A

                                                                                                  Evaluation Board, Long, MA734, Magnetic Position Sensor

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA734-Q-LT-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA734-Q-LT-00A
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) TBMA734-Q-LT-00A
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantTBMA734-Q-LT-00A
                                                                                                  Code Commande66AJ8293
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  3 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+14,610 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  14,61 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  FabricantMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Réf. FabricantTBMA734-Q-LT-00A
                                                                                                  Code Commande66AJ8293
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Board
                                                                                                  IC / Module UsedMA734
                                                                                                  Application Sub TypeMagnetic Position Sensor
                                                                                                  Kit ContentsLong TBMA Board with MagAlpha Mounted MA734, Decoupling Capacitors, Connector Footprints
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Aperçu du produit

                                                                                                  Long evaluation board for the MA734 MagAlpha magnetic position sensor. The sensor is mounted on the edge of the board and can therefore be used in both side-shaft and end-of-shaft configurations. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.

                                                                                                  • Long board format for side shaft and end-of-shaft mounting
                                                                                                  • Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
                                                                                                  • TBMA test board only includes the assembled board with the sensor and decoupling capacitors
                                                                                                  • Does not include connectors

                                                                                                  Remarques

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Board

                                                                                                  Application Sub Type

                                                                                                  Magnetic Position Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  IC / Module Used

                                                                                                  MA734

                                                                                                  Kit Contents

                                                                                                  Long TBMA Board with MagAlpha Mounted MA734, Decoupling Capacitors, Connector Footprints

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (14-Jun-2023)
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
                                                                                                  Corporate Responsibility