2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  MAXIOTKIT#

                                                                                                  Evaluation Board, MAX32630/MAX11301/MAX30003/MAX30101/MAX30205, Remote Health Monitoring

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAXIOTKIT#
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAXIOTKIT#
                                                                                                  Code Commande49AM1283
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  1 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Consulter les heures limites
                                                                                                  QuantitéPrix
                                                                                                  1+394,860 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  394,86 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAXIOTKIT#
                                                                                                  Code Commande49AM1283
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedMAX32630, MAX11301, MAX30003, MAX30101, MAX30205
                                                                                                  Application Sub TypeRemote Health Monitoring
                                                                                                  Kit ContentsEvaluation Board MAX30205EVSYS, MAX32630FTHR, MAX11301WING, MAX30003WING, MAX30101WING
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  MAXIOTKIT# is a rapid prototyping platform that enables quick and easy integration of the MAX11301WING, MAX30003WING, MAX30101WING, MAX30205EVSYS, and MAX32630FTHR boards. The MAX32630FTHR board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 Arm® Cortex®-M4 processor with FPU. The MAX11301WING is an expansion board designed to prototype mixed signal applications with its 20 configurable port using the MAX11301. The MAX30003WING is an expansion board designed to help rapid prototyping of ECG applications for wearables using the MAX30003 biopotential analog front end using its 3.5mm ECG leads. The MAX30101WING board is designed to quickly develop and test application firmware for the MAX30101 pulse oximetry and heart-rate sensor. The MAX30205EVSYS provides a convenient way to evaluate the MAX30205 silicon-based human body temperature sensor.

                                                                                                  • MAX32630FTHR Feather Brd: MicroSD card, Mbed™ HDK debug interface and Bluetooth compatible
                                                                                                  • MAX11301WING Feather Wing: 20 configurable mixed-signal port, analog switch b/w adjacent PIXI® port
                                                                                                  • MAX30003WING Feather Wing: Clinical-Grade ECG AFE with high-resolution data converter
                                                                                                  • MAX30101WING Feather Wing: high-sensitivity pulse Oximeter and heart-rate sensor
                                                                                                  • MAX30205EVSYS: human body temperature sensor

                                                                                                  Remarques

                                                                                                  All the boards, except the MAX30205EVSYS, included in this kit are small 0.9in x 2.0in dual-row header form factor that is compatible with breadboards and most feather boards from Analog Device's and Adafruit® and expansion boards, also called wing boards.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Remote Health Monitoring

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  IC / Module Used

                                                                                                  MAX32630, MAX11301, MAX30003, MAX30101, MAX30205

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MAX30205EVSYS, MAX32630FTHR, MAX11301WING, MAX30003WING, MAX30101WING

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised