2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  NPI-EVAL-KIT

                                                                                                  Evaluation Kit, NPI-19-I2C, Pressure Sensor

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  AMPHENOL ADVANCED SENSORS NPI-EVAL-KIT
                                                                                                  FabricantAMPHENOL ADVANCED SENSORS
                                                                                                  Réf. FabricantNPI-EVAL-KIT
                                                                                                  Code Commande68AK0803
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  4 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+248,230 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  248,23 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  AMPHENOL ADVANCED SENSORS
                                                                                                  FabricantAMPHENOL ADVANCED SENSORS
                                                                                                  Réf. FabricantNPI-EVAL-KIT
                                                                                                  Code Commande68AK0803
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedNPI-19
                                                                                                  Application Sub TypePressure Sensor
                                                                                                  Kit ContentsNPI-19-I2C Nova Sensor Eval Board, USB, Software, Application Note/User Guide, Optional 14Pin Socket
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Aperçu du produit

                                                                                                  NPI-19-I2C Nova Sensor evaluation kit was designed to allow quick evaluation of the performance of I2C pressure sensor for customer applications. Graphic user interface is available to collect sensor data either by selecting OLED display or USB streaming serial data. Applications include wide supply voltage test capability ranging from 2.9V to 5.5V (Typ. 3.3V) through external power supply, plug and play NPI-19 I2C sensor evaluation and proof of concept testing, quick and easy NPI-19 I2C sensor demonstration and sensor design verification testing.

                                                                                                  • I2C calibrated pressure and temperature data display on OLED screen
                                                                                                  • Overvoltage and reverse protection up to +28V and -28V
                                                                                                  • Overvoltage and undervoltage trip at 5.8V and 2.85V
                                                                                                  • UART interfaced serial data logging

                                                                                                  Remarques

                                                                                                  Sensor need to be ordered separately.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Pressure Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  IC / Module Used

                                                                                                  NPI-19

                                                                                                  Kit Contents

                                                                                                  NPI-19-I2C Nova Sensor Eval Board, USB, Software, Application Note/User Guide, Optional 14Pin Socket

                                                                                                  Documents techniques (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  User Manual EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (07-Jul-2017)