2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  SEK-SFM4200

                                                                                                  Evaluation Kit, SFM4200, Digital Mass Flow Meter, Air and Oxygen

                                                                                                  SENSIRION
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SENSIRION SEK-SFM4200
                                                                                                  FabricantSENSIRION
                                                                                                  Réf. FabricantSEK-SFM4200
                                                                                                  Code Commande71AH0370
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  SENSIRION
                                                                                                  FabricantSENSIRION
                                                                                                  Réf. FabricantSEK-SFM4200
                                                                                                  Code Commande71AH0370
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedSFM4200
                                                                                                  Application Sub TypeDigital Mass Flow Meter
                                                                                                  Kit ContentsEvaluation Board SFM4200
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  SEK-SFM4200 is an evaluation kit for SFM4200 sensor. The SFM4200 sensor is Sensirion’s digital flow meter designed for high-volume applications. It measures the flow rate of air, oxygen and other non-aggressive gases with high accuracy. The SFM4200 is designed for flowing up to 160slm and can be operated at pressures up to 8 bar and is resistant against burst pressure up to 13bar. The SFM4200 operates from a 5V supply voltage and features a digital 2-wire I2C interface. The measurement results are internally linearized and temperature compensated. The flow rate of the gas is measured by a thermal sensor element which assures very fast signal processing time and bidirectional measurement with best-in-class accuracy. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost sensitive OEM applications.

                                                                                                  • Flow range from 0 to 160slm
                                                                                                  • Operating pressure up to 8bar
                                                                                                  • Very fast update time (0.5ms)

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Digital Mass Flow Meter

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  IC / Module Used

                                                                                                  SFM4200

                                                                                                  Kit Contents

                                                                                                  Evaluation Board SFM4200

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Y-Ex

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (12-Jan-2017)
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
                                                                                                  Corporate Responsibility