Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 118,860 $ |
Informations produit
Aperçu du produit
SEK-STCC4-SENSOR is a SEK-STCC4-sensor evaluation kit. The STCC4 is Sensirion’s next generation miniature CO2 sensor for indoor air quality applications. Based on the thermal conductivity sensing principle and Sensirion’s CMOSens® technology, the STCC4 enables monitoring of CO2 gas concentration in ambient indoor air conditions at an unmatched cost-effectiveness and form factor. SMD assembly as well as tape & reel packaging allows cost- and space-effective integration of the STCC4 for high-volume applications. The STCC4 is 100% factory-calibrated and enables automatic on-board compensation of the CO2 output for humidity and temperature through an external SHT4x sensor. The SEK-STCC4, with an integrated STCC4 on a development board, enables fast and flexible testing for various applications.
- Evaluation kit for CO2 sensor STCC4
- Thermal conductivity measurement principle
- CO2 measurement accuracy ±(100ppm + 10%) from 400 to 5’000ppm
- Digital I2C interface and calibrated output signal
- Avg. current consumption below 100µA in single shot measurement mode
- Configurable I2C address
Contenu
STCC4 development board, Adapter cable, Jumper wire set.
Spécifications techniques
Evaluation Kit
CO2 Sensor
No SVHC (12-Jan-2017)
STCC4
Evaluation Board STCC4, Adaptor Cable, Jumper Wire Set
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit