2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  TLE4922MS2GOTOBO1

                                                                                                  EVALUATION KIT, HALL EFFECT SENSOR

                                                                                                  INFINEON
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  INFINEON TLE4922MS2GOTOBO1
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantTLE4922MS2GOTOBO1
                                                                                                  Code Commande30AJ8599
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  20 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+70,160 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  70,16 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  INFINEON
                                                                                                  FabricantINFINEON
                                                                                                  Réf. FabricantTLE4922MS2GOTOBO1
                                                                                                  Code Commande30AJ8599
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedTLE4922
                                                                                                  Application Sub TypeHall Effect Sensor
                                                                                                  Kit ContentsEvaluation Board TLE4922, Microcontroller XMC1100
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Aperçu du produit

                                                                                                  TLE4922MS2GOTOBO1 is a budget-priced evaluation board that is already equipped with a sensor combined with an ARM® Cortex®-M0 CPU. The sensor 2GO kit provides a complete set of on-board devices, including an on-board debugger. The TLE4922 is a highly robust, easy-to-use mono-Hall speed sensor with twist-independent mounting. This sensor is specially designed to provide an easy-to-use, robust and cost-effective solution for vehicle or industrial speed sensing applications.

                                                                                                  • Budget-priced evaluation board for speed sensing
                                                                                                  • Complete speed sensor incl. back-bias magnet, fixing and cable
                                                                                                  • TLE4922 (active mono cell Hall sensor)
                                                                                                  • XMC1100 (ARM® Cortex™-M0 based)
                                                                                                  • On-board J-Link Lite debugger (realized with XMC4200 microcontroller)
                                                                                                  • Power over USB (Micro USB), ESD and reverse current protection
                                                                                                  • GUI based tool for real in-application evaluation for free download

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Hall Effect Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  IC / Module Used

                                                                                                  TLE4922

                                                                                                  Kit Contents

                                                                                                  Evaluation Board TLE4922, Microcontroller XMC1100

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits associés

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non
                                                                                                  Conforme à la norme RoHS Phthalates:Non
                                                                                                  SVHC :No SVHC (27-Jun-2018)