2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Imprimer la page

                                                                                                  ZMOD4410-EVK-HC

                                                                                                  Evaluation Kit, ZMOD4410, Indoor Air Quality Sensor

                                                                                                  RENESAS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  RENESAS ZMOD4410-EVK-HC
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantZMOD4410-EVK-HC
                                                                                                  Code Commande51AH6536
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  7 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+130,830 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  130,83 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  RENESAS
                                                                                                  FabricantRENESAS
                                                                                                  Réf. FabricantZMOD4410-EVK-HC
                                                                                                  Code Commande51AH6536
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Board TypeEvaluation Kit
                                                                                                  IC / Module UsedZMOD4410
                                                                                                  Application Sub TypeGas Sensor
                                                                                                  Kit ContentsZMOD4410 HiCom Board, ZMOD4410 Gas Sensor Brd w/ Gas sensor Mod, 0.5m Type-B USB to Micro-USB Cable
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  ZMOD4410-EVK-HC is an evaluation kit. It designed for evaluating Renesas’ ZMOD4410 gas sensor module for indoor air quality. The total volatile organic compounds (TVOC) measurement is one of the indicators for indoor air quality (IAQ). In addition, measurement modes are provided to measure the relative IAQ based on the air quality change, and to discriminate Sulphur odors. This evaluation kit uses an FTDI controller on the communication board to handle the USB protocol, translate communications, and synchronize communications with the I²C interface. The sensor board includes a decoupling capacitor; however, I²C pull-up resistors are not assembled and are mounted on the communication board. The communication board has devices mounted on both sides. The components on the top side generate a stable supply voltage. A potentiometer can be used to adjust the internal supply voltage in the typical range from 1.8V to 3.6V.

                                                                                                  • Additional pins to measure power consumption and supply voltage
                                                                                                  • User-friendly EVK expedites configuration and evaluation of the ZMOD4410 gas sensor module

                                                                                                  Contenu

                                                                                                  ZMOD4410 sensor board, HiCom communication board (USB interface), and Micro-USB cable.

                                                                                                  Spécifications techniques

                                                                                                  Board Type

                                                                                                  Evaluation Kit

                                                                                                  Application Sub Type

                                                                                                  Gas Sensor

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  IC / Module Used

                                                                                                  ZMOD4410

                                                                                                  Kit Contents

                                                                                                  ZMOD4410 HiCom Board, ZMOD4410 Gas Sensor Brd w/ Gas sensor Mod, 0.5m Type-B USB to Micro-USB Cable

                                                                                                  Documents techniques (5)

                                                                                                  EOL Notices EN

                                                                                                  Product Change Notice EN

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Produits associés

                                                                                                  3 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)