Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 7,090 $ |
10+ | 6,800 $ |
25+ | 6,200 $ |
50+ | 6,090 $ |
100+ | 5,980 $ |
250+ | 5,810 $ |
500+ | 5,650 $ |
1000+ | 5,490 $ |
Informations produit
Aperçu du produit
MAX6682MUA+T is a thermistor-to-digital converter. The MAX6682 converts an external thermistor’s temperature-dependent resistance directly into digital form. The thermistor and an external fixed resistor form a voltage-divider that is driven by the MAX6682’s internal voltage reference. The MAX6682 measures the voltage across the external resistor and produces a 10-bit + sign output code dependent on that voltage. The 3-wire SPI™-compatible interface can be readily connected to a variety of microcontrollers. The MAX6682 is a read-only device, simplifying use in systems where only temperature data is required. Power-management circuitry reduces the average thermistor current, minimizing self-heating. Between conversions, supply current is reduced to 21µA (typ). The internal voltage reference is shut down between measurements.
- Converts thermistor temperature to digital data
- Low average thermistor current minimizes self heating errors
- Low supply current, 21µA (typ) including 10kohm thermistor current
- Internal voltage reference isolates thermistor from power-supply noise
- 10bit resolution
- Accommodates any thermistor temperature range
- Output data scaled for direct temperature readings from 0°C to +50°C
- Simple SPI-Compatible Interface
- 8 pin µMAX package
- Temperature range from -55 to 125°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
10bit
-
-55°C
125°C
Single
µMAX
3V
µMAX
10 bits
-55°C
-
MSL 1 - Unlimited
Digital
-
0°C
50°C
3 Wire, SPI
µMAX
8Pins
5.5V
-
SPI
125°C
-
No SVHC (21-Jan-2025)
Documents techniques (1)
Produits de remplacement pour MAX6682MUA+T
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit