Infrared Temperature Sensors:
28 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6291 | Each | 1+ 536,540 $ | Min : 1 / Mult : 1 | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | ||||
Each | 1+ 823,970 $ 3+ 808,570 $ 5+ 785,470 $ | Min : 1 / Mult : 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 14:1 | Fixed 1 | M18T Series | |||||
Each | 1+ 795,710 $ 3+ 780,840 $ 5+ 758,530 $ | Min : 1 / Mult : 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | M18 x 1mm Pitch | 8:1 | Fixed 1 | M18T Series | |||||
BANNER ENGINEERING | Each | 1+ 633,590 $ 3+ 621,750 $ 5+ 603,990 $ | Min : 1 / Mult : 1 | 30VDC | 0°C | 300°C | 25ms | -20°C | 70°C | - | NPN / PNP | - | 8:1 | Fixed 1 | M18T Series | ||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 10,940 $ 5+ 10,690 $ 10+ 10,440 $ | Min : 1 / Mult : 1 | 5.5V | -20°C | 100°C | - | -20°C | 85°C | - | I2C | - | 90° | - | - | ||||
85AK6147 RoHS | BANNER ENGINEERING | Each | 1+ 699,050 $ | Min : 1 / Mult : 1 | 30VDC | -20°C | 300°C | 75ms | -20°C | 70°C | 4mA to 20mA | PNP | - | 6:1 | Fixed 1 | M18T Series | |||
Each | 1+ 795,710 $ 3+ 780,840 $ 5+ 758,530 $ | Min : 1 / Mult : 1 | 30VDC | - | - | 75ms | -20°C | 70°C | 0V to 10V | - | - | 8:1 | - | - | |||||
70AJ6296 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6205 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -40°C | 975°C | 100ms | -20°C | 250°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 2:1 | 0.1 to 1.1 | CThot Series | |||||
70AJ6203 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 600°C | 150ms | -20°C | 180°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 2:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6207 | Each | 1+ 1 080,410 $ | Min : 1 / Mult : 1 | 36VDC | -40°C | 975°C | 100ms | -20°C | 250°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 10:1 | 0.1 to 1.1 | CThot Series | ||||
70AJ6292 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 600°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CT LT Series | |||||
70AJ6199 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6295 | Each | 1+ 564,340 $ | Min : 1 / Mult : 1 | 36VDC | -50°C | 975°C | 150ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CT LT Series | ||||
70AJ6200 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6293 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 9ms | -20°C | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 15:1 | 0.1 to 1.1 | CTfast Series | |||||
70AJ6297 | Each | 1+ 938,740 $ | Min : 1 / Mult : 1 | 36VDC | -50°C | 975°C | 6ms | -20°C | 120°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type | 0V to 10V, Relay | M12 x 1mm Pitch | 25:1 | 0.1 to 1.1 | CTfast Series | ||||
70AJ6201 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
70AJ6198 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | |||||
Each | 1+ 795,710 $ 3+ 780,840 $ 5+ 758,530 $ | Min : 1 / Mult : 1 | 30VDC | - | - | 75ms | -20°C | 70°C | 0V to 10V | - | - | 6:1 | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | -20°C | 100°C | - | - | - | 10° | - | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | - | - | - | -20°C | 100°C | - | - | - | 90° | - | - | ||||||
70AJ6202 | Each | 1+ 1 237,100 $ | Min : 1 / Mult : 1 | 36VDC | -50°C | 975°C | 120ms | -20°C | 85°C | 0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type | USB, RS-232/485, CAN, Profibus DP, Ethernet | M48 x 1.5mm Pitch | 75:1 | 0.1 to 1.1 | CTlaser LT Series | ||||
Each | 1+ 795,710 $ 3+ 780,840 $ 5+ 758,530 $ | Min : 1 / Mult : 1 | 30VDC | - | - | 75ms | -20°C | 70°C | 0V to 10V | - | - | 6:1 | - | - | |||||
Each | 1+ 823,970 $ 3+ 808,570 $ 5+ 785,470 $ | Min : 1 / Mult : 1 | 30VDC | - | - | 75ms | -20°C | 70°C | 0V to 10V | - | - | 14:1 | - | - |