2. Sensors & Transducers
                      3. Sensors
                      4. Temperature Sensors & Transducers
                      5. Infrared Temperature Sensors
                      Imprimer la page

                      OPTCTLT02H

                      Sensor, Infrared Temperature, -40 °C to 975 °C, M18 x 1 mm, 2:1 View, 36 VDC, CThot Series

                      OPTRIS OPTCTLT02H
                      OPTRIS OPTCTLT02H
                      OPTRIS OPTCTLT02H
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantOPTRIS
                      Réf. FabricantOPTCTLT02H
                      Code Commande70AJ6205
                      Gamme de produitCThot Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                      Informations produit

                      FabricantOPTRIS
                      Réf. FabricantOPTCTLT02H
                      Code Commande70AJ6205
                      Gamme de produitCThot Series
                      Fiche technique

                      Data Sheet

                      Supply Voltage36VDC
                      Sensing Temperature Min-40°C
                      Sensing Temperature Max975°C
                      Response Time100ms
                      Operating Temperature Min-20°C
                      Operating Temperature Max250°C
                      Analogue Outputs0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
                      Digital OutputsUSB, RS-232/485, CAN, Profibus DP, Ethernet
                      Mounting ThreadM12 x 1mm Pitch
                      Field of View (FOV)2:1
                      Emissivity0.1 to 1.1
                      Product RangeCThot Series
                      SVHCTo Be Advised

                      Spécifications techniques

                      Supply Voltage

                      36VDC

                      Sensing Temperature Max

                      975°C

                      Operating Temperature Min

                      -20°C

                      Analogue Outputs

                      0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type

                      Mounting Thread

                      M12 x 1mm Pitch

                      Emissivity

                      0.1 to 1.1

                      SVHC

                      To Be Advised

                      Sensing Temperature Min

                      -40°C

                      Response Time

                      100ms

                      Operating Temperature Max

                      250°C

                      Digital Outputs

                      USB, RS-232/485, CAN, Profibus DP, Ethernet

                      Field of View (FOV)

                      2:1

                      Product Range

                      CThot Series

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      Conforme RoHS :À déterminer