0
0 articles0,00 $

975°C Infrared Temperature Sensors :

8 produit(s) trouvé(s)
Trouvez une vaste gamme de 975°C Infrared Temperature Sensors dans Newark Électronique Canada. Nous stockons une large gamme de Infrared Temperature Sensors, tels que 250°C, 538°C, 1000°C & 100°C Infrared Temperature Sensors provenant des plus grands fabricants mondiaux, notamment : Optris.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
70AJ6205
Each
1+1 744,450 $
36VDC
-40°C
975°C
100ms
-20°C
250°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
2:1
0.1 to 1.1
CThot Series
70AJ6207
Each
1+1 153,700 $
36VDC
-40°C
975°C
100ms
-20°C
250°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
10:1
0.1 to 1.1
CThot Series
70AJ6199
Each
1+1 362,200 $
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
70AJ6200
Each
1+1 362,200 $
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
70AJ6297
Each
1+1 007,750 $
36VDC
-50°C
975°C
6ms
-20°C
120°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Thermocouple J Type, Thermocouple K Type
0V to 10V, Relay
M12 x 1mm Pitch
25:1
0.1 to 1.1
CTfast Series
70AJ6201
Each
1+1 362,200 $
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
70AJ6198
Each
1+1 362,200 $
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
70AJ6202
Each
1+1 362,200 $
36VDC
-50°C
975°C
120ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M48 x 1.5mm Pitch
75:1
0.1 to 1.1
CTlaser LT Series
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM