50°C Food Sensors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70AJ6290 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 30VDC | 50°C | 350°C | 8ms | -20°C | 85°C | 4mA to 20mA, 0V to 5V, 0V to 10V | Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CSmicro 3M Series | |||||
70AJ6274 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 30VDC | 50°C | 350°C | 8ms | -20°C | 85°C | 4mA to 20mA, 0V to 5V, 0V to 10V | Uni/bidirectional, 9.6 kBaud, 0/3 V digital level, USB | M12 x 1mm Pitch | 22:1 | 0.1 to 1.1 | CSmicro 3M Series | |||||