18 Résultats trouvés pour "HONEYWELL"
Trouvez une vaste gamme de RTD Temperature Sensors (RTDs) dans Newark Électronique Canada. Nous stockons une large sélection de RTD Temperature Sensors (RTDs), y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Honeywell.
Afficher
Acheteur
Ingénieur
Fabricant
RTD Type
RTD Accuracy
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 193,450 $ 5+ 188,220 $ 10+ 181,540 $ 25+ 178,770 $ 50+ 177,490 $ Plus de tarifs | Component with Leads | - | -70°C | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | HEL-700 Series | ||||||
Each | 1+ 81,210 $ 5+ 68,140 $ 10+ 61,690 $ 25+ 58,160 $ 50+ 57,930 $ Plus de tarifs | Component with Leads | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 1+ 106,630 $ 5+ 98,750 $ 10+ 95,820 $ 25+ 95,620 $ 50+ 92,840 $ Plus de tarifs | Component with Leads | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | HRTS Series | ||||||
Each | 1+ 100,280 $ 5+ 96,980 $ 10+ 94,040 $ 25+ 90,550 $ 50+ 88,160 $ Plus de tarifs | Component with Leads | - | -70°C | 260°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 1+ 176,630 $ 5+ 161,720 $ 10+ 156,370 $ 25+ 151,990 $ 50+ 150,420 $ Plus de tarifs | Component with Leads | - | -75°C | 540°C | 100ohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 100+ 238,210 $ | Probe | - | -75°C | 540°C | 1kohm | Platinum | Ceramic | 3.3mm | 15.24mm | 305mm | 12" | Wire Leaded | - | HEL-700 Series | ||||||
Each | 1+ 113,650 $ 5+ 105,160 $ 10+ 102,030 $ 25+ 98,280 $ 50+ 95,040 $ Plus de tarifs | Component with Leads | - | -75°C | 540°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 10+ 26,020 $ 25+ 25,290 $ 50+ 24,730 $ 100+ 24,320 $ 250+ 23,970 $ | Component with Leads | Class B | -70°C | 500°C | 1kohm | Platinum | - | - | - | - | - | - | - | 700 Series | ||||||
Each | 100+ 64,420 $ 250+ 61,940 $ | Component with Leads | - | -75°C | 540°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 25+ 52,850 $ | Component with Leads | - | -70°C | 260°C | 1kohm | Platinum | - | - | - | 305mm | 12" | Wire Leaded | 2-Wire | - | ||||||
Each | 50+ 93,130 $ 100+ 91,810 $ | Component with Leads | - | -55°C | 150°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | ||||||
Each | 10+ 23,430 $ 25+ 22,760 $ 50+ 22,270 $ 100+ 21,900 $ | Component with Leads | Class 2B | -70°C | 500°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | ||||||
Each | 10+ 79,000 $ 25+ 72,130 $ 50+ 68,350 $ 100+ 65,260 $ | Component with Leads | Class B | -70°C | 500°C | 100ohm | Platinum | - | - | - | - | - | - | - | - | ||||||
Each | 50+ 152,950 $ 100+ 145,820 $ | Component with Leads | - | -55°C | 150°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | ||||||
Each | 50+ 97,990 $ 100+ 96,690 $ | Component with Leads | - | -55°C | 150°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | ||||||
41M6898 | HONEYWELL | Each | 25+ 436,440 $ 50+ 420,390 $ 100+ 401,640 $ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 250+ 8,000 $ | Component with Leads | - | -40°C | 150°C | 2.233kohm | Silicon | - | - | - | - | - | - | - | - | ||||||
91B0986 | Each | 100+ 86,700 $ | Component with Leads | - | -40°C | 150°C | 2kohm | - | - | - | - | 152.4mm | 6" | Wire Leaded | 2-Wire | TD Series | |||||