Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 187,610 $ |
| 5+ | 173,670 $ |
| 10+ | 168,110 $ |
| 25+ | 162,440 $ |
| 50+ | 156,100 $ |
| 100+ | 152,980 $ |
| 10000+ | 149,860 $ |
Informations produit
Aperçu du produit
The HEL-707-T-0-12-00 is a thin film platinum RTD Sensor with high purity alumina case. The HEL-700 series thin film platinum RTD sensor is designed to monitor or control critical temperatures in industrial applications. It provides a linear change in resistance versus temperature, combining high linearity, stability, accuracy and wide temperature range. The HEL-700 series is designed to measure temperatures from -75 to 540°C (-100 to 1000°F) with high accuracy. These fully-assembled elements are ready-to-use in probe assemblies, without the need for fragile splices to extension leads. The sensor chip is then glassed, wired and potted or ceramic fired to result in a cylindrical alumina package with either TFE PTFE- or fiberglass-insulated lead wires.
- Interchangeable
- Accurate
- Fast response
- Laser trimmed
Applications
Sensing & Instrumentation, HVAC, Automation & Process Control, Power Management, Medical, Avionics, Defence, Military & Aerospace, Industrial
Spécifications techniques
Component with Leads
-75°C
100ohm
-
-
12"
2-Wire
No SVHC (07-Jul-2017)
-
540°C
Platinum
-
305mm
Wire Leaded
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit