RTD Temperature Sensors (RTDs) :
219 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(7)
(212)
Cable Termination
=Stripped...
1
(3)
(4)
(1)
(1)
(2)
(13)
(194)
(35)
RTD Type
(46)
(109)
(60)
RTD Accuracy
(8)
(1)
(174)
(34)
Measured Temperature Min
(1)
(11)
(1)
(15)
(37)
(7)
(59)
Measured Temperature Max
(1)
(32)
(39)
(52)
(20)
(10)
(30)
(1)
Resistance @ 0°C
(215)
(3)
(1)
RTD Element Material
(200)
Probe Material
(1)
(13)
Probe Diameter
(1)
(7)
(2)
(2)
Probe Length
(23)
(4)
(1)
(1)
(3)
(1)
(5)
(2)
Emballage
(212)
(7)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | RTD Type | RTD Accuracy | Measured Temperature Min | Measured Temperature Max | Resistance @ 0°C | RTD Element Material | Probe Material | Probe Diameter | Probe Length | Cable Length - Metric | Cable Length - Imperial | Cable Termination | Wire Termination | Wire Configuration | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+159,810 $ | Probe | Class A | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+194,200 $ | Probe | Class A | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1.01m | 40" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+194,350 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+239,200 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+220,610 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+215,730 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+149,160 $ | Probe | Class A | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | ||||||
Pack of 3 | 1+331,770 $ | Component with Leads | Class B | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD-B Series | ||||||
Each | 1+185,250 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 3-Wire | - | ||||||
Each | 1+198,840 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+201,190 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD Series | ||||||
Each | 1+135,490 $ | Probe | Class A | -60°C | 250°C | 1kohm | Platinum | Nickel Plated Copper | - | - | 1m | 3.28ft | Stripped Leads | 4-Wire | - | HSRTD Series | ||||||
Each | 1+269,690 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | 3-Wire | SA1-RTD Series | ||||||
Each | 1+115,370 $ | Component with Leads | - | -80°C | 120°C | 10kohm | - | - | - | - | 1.016m | 40" | Stripped Leads | - | - | TH-44000 Series | ||||||
Each | 1+1 376,780 $ | Component with Leads | Class A | -73°C | 260°C | 100ohm | Platinum | - | - | - | 30.48m | 100ft | Stripped Leads | - | 3-Wire | SA1-RTD Series | ||||||
Each | 1+121,240 $ | Component with Leads | Class A | -60°C | 250°C | 100ohm | Platinum | - | - | - | 2m | 6.57ft | Stripped Leads | - | 4-Wire | HSRTD Series | ||||||
LABFACILITY | Each | 1+221,770 $ 10+191,920 $ 25+184,800 $ 50+177,060 $ 100+163,050 $ Plus de tarifs | - | Class A | -50°C | 230°C | 100ohm | - | - | - | - | 2m | 78.74" | Stripped Leads | Bare Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+123,530 $ 10+113,270 $ 25+111,810 $ 50+109,190 $ 100+102,460 $ Plus de tarifs | Component with Leads | Class A | -50°C | 250°C | 100ohm | - | - | - | - | 2m | 78.74" | Stripped Leads | 4-Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+135,950 $ 10+124,660 $ 25+123,040 $ 50+120,170 $ 100+112,750 $ Plus de tarifs | Component with Leads | Class A | -50°C | 250°C | 100ohm | - | - | - | - | 2m | 78.74" | Stripped Leads | 4-Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+122,150 $ 10+112,010 $ 25+110,550 $ 50+107,970 $ 100+101,320 $ Plus de tarifs | Component with Leads | Class A | -50°C | 250°C | 100ohm | - | - | - | - | 2m | 78.74" | Stripped Leads | 4-Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+191,160 $ 10+165,440 $ 25+159,300 $ 50+152,620 $ 100+140,540 $ Plus de tarifs | - | Class A | -50°C | 230°C | 100ohm | - | - | - | - | 1m | 39.37" | Stripped Leads | Bare Wire | 4-Wire | - | |||||
LABFACILITY | Each | 1+122,960 $ 10+112,750 $ 25+111,290 $ 50+108,700 $ 100+101,990 $ Plus de tarifs | Component with Leads | Class A | -50°C | 250°C | 100ohm | - | - | - | - | 2m | 78.74" | Stripped Leads | 4-Wire | 4-Wire | - | |||||
Each | 1+183,350 $ | Probe | Class A | -60°C | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | ||||||
Each | 1+147,650 $ | Probe | Class A | -30°C | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-1 Series | ||||||
30AC8352 | Pack of 5 | 1+565,140 $ | Probe | Class B | -30°C | 260°C | 100ohm | - | - | - | - | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | |||||