RTD Temperature Sensors (RTDs):
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
RTD Type
Length
RTD Accuracy
External Diameter
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LABFACILITY | Each | 1+ 61,280 $ 10+ 54,870 $ 25+ 53,320 $ 50+ 50,390 $ 100+ 47,100 $ Plus de tarifs | Min : 1 / Mult : 1 | - | - | Class B | - | - | - | 100ohm | - | - | 2.8mm | 15mm | 1m | 3.28ft | - | Bare Wire | - | - | ||||
Each | 1+ 51,110 $ 10+ 45,780 $ 25+ 44,480 $ 50+ 42,040 $ 100+ 39,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | 300mm | Class B | 2.8mm | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 300mm | 11.81" | Wire Leaded | - | 2-Wire | - | |||||
Each | 1+ 7,390 $ 10+ 7,390 $ 25+ 7,390 $ 50+ 7,390 $ 100+ 7,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | 500mm | Class B | 2.8mm | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | - | 2-Wire | - | |||||
Each | 1+ 53,870 $ 10+ 48,250 $ 25+ 46,890 $ 50+ 44,300 $ 100+ 41,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | 1m | Class B | 2.8mm | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 1m | 3.28ft | Wire Leaded | - | 2-Wire | - | |||||
Each | 1+ 54,630 $ 10+ 48,920 $ 25+ 47,540 $ 50+ 44,930 $ 100+ 41,990 $ Plus de tarifs | Min : 1 / Mult : 1 | Probe with Leads | 500mm | Class B | 2.8mm | -50°C | 350°C | 100ohm | Platinum | Alumina Ceramic | 2.8mm | 15mm | 500mm | 19.68" | Wire Leaded | - | 4-Wire | - | |||||
31AM2561 | Each | 50+ 28,400 $ 100+ 26,020 $ 250+ 24,170 $ 500+ 22,590 $ | Min : 50 / Mult : 50 | Probe with Leads | - | - | - | -70°C | 500°C | 100ohm | Platinum | Ceramic | 2.8mm | 8mm | - | - | Radial Leaded | - | 2-Wire | MR828 Series | ||||
31AM2560 | Each | 50+ 19,060 $ 100+ 17,480 $ 250+ 16,230 $ 500+ 15,170 $ | Min : 50 / Mult : 50 | Probe with Leads | - | - | - | -70°C | 500°C | 1kohm | Platinum | Ceramic | 2.8mm | 8mm | - | - | Radial Leaded | - | 2-Wire | MR828 Series | ||||
31AM2559 | Each | 50+ 19,060 $ 100+ 17,480 $ 250+ 16,230 $ 500+ 15,170 $ | Min : 50 / Mult : 50 | Probe with Leads | - | - | - | -70°C | 500°C | 100ohm | Platinum | Ceramic | 2.8mm | 8mm | - | - | Radial Leaded | - | 2-Wire | MR828 Series |