RTD Temperature Sensors (RTDs) :
10 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(10)
Probe Length
=3"
1
(1)
(35)
(5)
(5)
(6)
(4)
(10)
(1)
RTD Type
(5)
(5)
Length
(1)
External Diameter
(1)
RTD Accuracy
(9)
Probe Body Material
(1)
Measured Temperature Min
(1)
(9)
Measured Temperature Max
(3)
(5)
(1)
(1)
Resistance @ 0°C
(10)
RTD Element Material
(10)
Emballage
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | RTD Type | Length | External Diameter | RTD Accuracy | Probe Body Material | Measured Temperature Min | Measured Temperature Max | Resistance @ 0°C | RTD Element Material | Probe Material | Probe Diameter | Probe Length | Cable Length - Metric | Cable Length - Imperial | Cable Termination | Wire Configuration | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+272,540 $ | Probe | 3" | 0.125" | Class A | 316L Stainless Steel | -50°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 0.125" | 3" | - | - | M12 Connector | 4-Wire | PR-21 Series | ||||||
04X4231 | Each | 1+545,940 $ | Probe | - | - | Class A | - | -50°C | 200°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 3" | 3.05m | 120" | Wire Leaded | 4-Wire | PRS-S-CB-120 Series | |||||
Each | 1+317,000 $ | Component with Leads | - | - | - | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 3mm | 3" | - | - | - | 4-Wire | PR-24 Series | ||||||
Each | 1+288,020 $ | Component with Leads | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 3.18mm | 3" | - | - | - | 4-Wire | PR-24 Series | ||||||
56AH1508 | Each | 1+307,050 $ | Probe | - | - | Class A | - | -50°C | 500°C | 100ohm | Platinum | 316L Stainless Steel | 6.35mm | 3" | - | - | M12 Connector | 4-Wire | PR-26 Series | |||||
Each | 1+288,400 $ | Component with Leads | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 3" | - | - | - | 4-Wire | PR-24 Series | ||||||
56AH1817 | Each | 1+662,520 $ | Probe | - | - | Class A | - | -50°C | 200°C | 100ohm | Platinum | 316 Stainless Steel | 0.375" | 3" | 3.05m | 120" | Wire Leaded | 4-Wire | PRS-H-CB-120 Series | |||||
56AH1864 | Each | 1+364,280 $ | Component with Leads | - | - | Class A | - | -50°C | 200°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 3" | - | - | Wire Leaded | 4-Wire | PRS-S-NB9W Series | |||||
Each | 1+334,210 $ | Probe | - | - | Class A | - | -200°C | 600°C | 100ohm | Platinum | 304 Stainless Steel | 1.587mm | 3" | 1m | 3.3ft | Wire Leaded | 3-Wire | PR-11 Series | ||||||
Each | 1+300,250 $ | Component with Leads | - | - | Class A | - | -50°C | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 3" | - | - | - | 4-Wire | PR-24 Series | ||||||