Class A RTD Temperature Sensors (RTDs):
324 produit(s) trouvé(s)Trouvez une vaste gamme de Class A RTD Temperature Sensors (RTDs) dans Newark Électronique Canada. Nous stockons une large gamme de RTD Temperature Sensors (RTDs), tels que Class A, Class B, Class 1B & Class T RTD Temperature Sensors (RTDs) provenant des plus grands fabricants mondiaux, notamment : Omega, Labfacility, Multicomp Pro, Aci & Te Connectivity.
Afficher
Acheteur
Ingénieur
Fabricant
Sensing Temperature Min
RTD Type
Length
Sensing Temperature Max
RTD Accuracy
External Diameter
Measured Temperature Min
Probe Body Material
Resistance
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Termination
Wire Configuration
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 179,740 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 3.04m | 120" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ 184,530 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 1.01m | 40" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ 156,680 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -60°C | - | - | 250°C | 100ohm | Platinum | Nickel Plated Copper | - | - | 2.03m | 80" | Stripped Leads | - | - | HSRTD Series | |||||
Each | 1+ 306,320 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | 0°C | - | - | 200°C | 100ohm | Platinum | - | - | - | 1m | 3.28ft | Wire Leaded | - | 4-Wire | PRMAG Series | |||||
Each | 1+ 272,100 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 230°C | 100ohm | Platinum | 304 Stainless Steel | 3.17mm | 38.1mm | 1.01m | 40" | 3-Prong Miniature Connector | - | 3-Wire | RTD-800 Series | |||||
Each | 1+ 304,260 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -200°C | - | - | 260°C | 100ohm | Platinum | 304 Stainless Steel | 4.75mm | 2mm | 1.524m | 60" | Spade Lugs | - | - | - | |||||
Each | 1+ 188,140 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 231,550 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 202,180 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 250°C | 100ohm | Platinum | 316 Stainless Steel | 6.35mm | 152.4mm | - | - | M12 Connector | - | 4-Wire | PR-21 Series | |||||
Each | 1+ 233,930 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 250°C | 100ohm | Platinum | Stainless Steel | 6.35mm | 152.4mm | - | - | - | - | 4-Wire | PR-21 Series | |||||
Each | 1+ 209,850 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 214,190 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 3.04m | 120" | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 146,090 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -30°C | - | - | 260°C | 100ohm | - | - | - | 2mm | 914.4mm | 36" | Stripped Leads | - | - | RTD-2 Series | |||||
Each | 1+ 179,330 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 1.01m | 40" | Stripped Leads | - | 3-Wire | SA1-RTD Series | |||||
Each | 1+ 192,490 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Stripped Leads | - | - | SA1-RTD Series | |||||
Each | 1+ 265,230 $ | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -73°C | - | - | 260°C | 100ohm | Platinum | - | - | - | 2.03m | 80" | Standard Connector | - | - | SA1-RTD Series | |||||
Each | 1+ 338,590 $ | Min : 1 / Mult : 1 | - | - | - | - | Class A | - | -40°C | - | - | 85°C | 100ohm | - | - | 6mm | - | - | - | - | - | - | EWSA Series | |||||
Each | 1+ 8,020 $ 25+ 6,700 $ 100+ 6,270 $ 250+ 6,060 $ 500+ 5,870 $ Plus de tarifs | Min : 1 / Mult : 1 | - | Component with Leads | - | - | Class A | - | -70°C | - | - | 500°C | 1kohm | Platinum | - | - | - | - | - | - | - | - | PPGxxxJx Series | |||||
Each | 1+ 515,960 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -40°C | - | - | 85°C | 100ohm | - | - | 6mm | - | - | - | Terminal Block | - | 2-Wire | EWSA Series | |||||
Each | 1+ 32,910 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -200°C | - | - | 600°C | 100ohm | Platinum | Ceramic | 1.5mm | 15mm | 10mm | 0.39" | Wire Leaded | - | - | KN Series | |||||
Each | 1+ 316,340 $ | Min : 1 / Mult : 1 | - | Probe | 6" | - | Class A | 0.25" | -100°C | 316L Stainless Steel | - | 250°C | 100ohm | Platinum | 316L Stainless Steel | 0.25" | 6" | - | - | 4 Pin M12 Connector | - | - | PR-25AP Series | |||||
Each | 1+ 87,920 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 120°C | 100ohm | - | 316 Stainless Steel | 3mm | 24mm | - | - | M12 Connector | - | - | RTDM12 Series | |||||
Each | 1+ 86,270 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 120°C | 100ohm | - | 316 Stainless Steel | 3mm | 24mm | - | - | M12 Connector | - | - | RTDM12 Series | |||||
Each | 1+ 147,410 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 450°C | 100ohm | - | 316 Stainless Steel | 4.74mm | 50.8mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series | |||||
Each | 1+ 139,310 $ | Min : 1 / Mult : 1 | - | Probe | - | - | Class A | - | -50°C | - | - | 250°C | 100ohm | - | 316 Stainless Steel | 6.35mm | 152.4mm | 1.01m | 40" | Wire Leaded | - | - | PR-10 Series |