0
0 articles0,00 $

Thermal Reed Switches :

264 produit(s) trouvé(s)

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
93AC0595

RoHS

Date/Lot Code

Each
1+15,790 $
5+14,300 $
10+13,760 $
25+13,090 $
50+12,620 $
Plus de tarifs
40°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
21AJ9327

RoHS

Date/Lot Code

Each
1+48,660 $
5+43,420 $
10+41,660 $
25+39,660 $
50+36,950 $
Plus de tarifs
80°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9305

RoHS

Date/Lot Code

Each
1+53,340 $
5+49,770 $
10+47,670 $
25+45,280 $
50+42,330 $
Plus de tarifs
100°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9338

RoHS

Date/Lot Code

Each
1+53,340 $
5+49,770 $
10+47,670 $
25+45,280 $
50+42,330 $
Plus de tarifs
95°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8549

RoHS

Date/Lot Code

Each
1+9,540 $
5+8,680 $
10+8,340 $
25+7,950 $
50+7,780 $
Plus de tarifs
40°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
21AJ9329

RoHS

Date/Lot Code

Each
1+53,340 $
5+49,770 $
10+47,670 $
25+45,280 $
50+42,330 $
Plus de tarifs
85°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8548

RoHS

Date/Lot Code

Each
1+8,790 $
5+7,980 $
10+7,670 $
25+7,310 $
50+7,160 $
Plus de tarifs
40°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8553

RoHS

Date/Lot Code

Each
1+9,540 $
5+8,680 $
10+8,340 $
25+7,950 $
50+7,780 $
Plus de tarifs
50°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8568

RoHS

Date/Lot Code

Each
1+8,790 $
5+7,980 $
10+7,670 $
25+7,310 $
50+7,160 $
Plus de tarifs
90°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0427

RoHS

Date/Lot Code

Each
1+22,830 $
5+19,510 $
10+18,230 $
25+16,700 $
50+15,610 $
Plus de tarifs
130°C
± 2.5°C
Make
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
10W AC
220 VAC
1mA
45mA
10°C
-
93AC0538

RoHS

Date/Lot Code

Each
1+20,110 $
5+17,220 $
10+16,060 $
25+14,700 $
50+13,750 $
Plus de tarifs
100°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
21AJ9336

RoHS

Date/Lot Code

Each
1+53,340 $
5+49,770 $
10+47,670 $
25+45,280 $
50+42,330 $
Plus de tarifs
95°C
± 3°C
Break
Normally Closed
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
81Y8542

RoHS

Date/Lot Code

Each
1+8,790 $
5+7,980 $
10+7,670 $
25+7,310 $
50+7,160 $
Plus de tarifs
115°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8539

RoHS

Date/Lot Code

Each
1+9,540 $
5+8,680 $
10+8,340 $
25+7,950 $
50+7,780 $
Plus de tarifs
105°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8543

RoHS

Date/Lot Code

Each
1+9,540 $
5+8,680 $
10+8,340 $
25+7,950 $
50+7,780 $
Plus de tarifs
115°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8544

RoHS

Date/Lot Code

Each
1+8,790 $
5+7,980 $
10+7,670 $
25+7,310 $
50+7,160 $
Plus de tarifs
120°C
± 5°C
Break
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
81Y8559

RoHS

Date/Lot Code

Each
1+9,540 $
5+8,680 $
10+8,340 $
25+7,950 $
50+7,780 $
Plus de tarifs
65°C
± 5°C
Make
-
Axial
-
-
-
Wire Leads
OHD Series
-
150mohm
6W AC / DC
110 VAC / VDC
0.1mA
300mA
10°C
CSA, TUV, UL
93AC0549

RoHS

Date/Lot Code

Each
1+16,640 $
5+15,220 $
10+14,270 $
25+13,820 $
50+13,600 $
Plus de tarifs
110°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0560

RoHS

Date/Lot Code

Each
1+16,340 $
5+14,940 $
10+14,410 $
25+13,790 $
50+13,330 $
Plus de tarifs
130°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0509

RoHS

Date/Lot Code

Each
1+18,400 $
5+16,630 $
10+14,770 $
25+14,260 $
50+13,750 $
Plus de tarifs
90°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
93AC0626

RoHS

Each
1+15,780 $
5+14,410 $
10+13,920 $
25+13,310 $
50+12,880 $
Plus de tarifs
70°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC / 10W DC
140 VAC / 200 VDC
1mA
550mA
10°C
-
93AC0617

RoHS

Date/Lot Code

Each
1+17,250 $
5+15,760 $
10+15,220 $
25+14,560 $
50+14,090 $
Plus de tarifs
60°C
± 2.5°C
Break
-
Axial
-
-
-
Cables
TRS Series
-
150mohm
60.5W AC
264 VAC
1mA
275mA
10°C
-
93AC0466

RoHS

Date/Lot Code

Each
1+15,340 $
5+13,900 $
10+13,360 $
25+12,980 $
50+12,600 $
Plus de tarifs
10°C
± 2.5°C
Make
-
Axial
-
-
-
Wire Leads
TRS Series
-
150mohm
35W AC / 10W DC
140 VAC / 200 VDC
1mA
500mA
10°C
-
21AJ9306

RoHS

Date/Lot Code

Each
1+53,340 $
5+49,770 $
10+47,670 $
25+45,280 $
50+42,330 $
Plus de tarifs
100°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
21AJ9331

RoHS

Date/Lot Code

Each
1+43,640 $
5+40,580 $
10+39,450 $
25+37,720 $
50+37,260 $
Plus de tarifs
85°C
± 3°C
Make
Normally Open
Screw-In
-
Screw
Cylindrical
Quick Connect
TRS Series
500mA at 100VDC
0.5ohm
10W DC
100 VDC
5mA
500mA
10°C
-
26-50 sur 264 articles
sur 11 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM