Thermal Reed Switches:
25 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Sensor Mounting
Mounting Style
Thermal Reed Switch Terminals
Product Range
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,660 $ 10+ 13,740 $ 25+ 13,130 $ 50+ 13,110 $ 100+ 12,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 60°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 1+ 15,660 $ 10+ 13,740 $ 25+ 13,130 $ 50+ 12,680 $ 100+ 12,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 70°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 1+ 15,660 $ 10+ 13,740 $ 25+ 13,130 $ 50+ 12,680 $ 100+ 12,290 $ Plus de tarifs | Min : 1 / Mult : 1 | 80°C | ± 2.5°C | Make | Axial | Axial | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
74AK3126 RoHS | Each | 1+ 18,940 $ 10+ 15,140 $ 25+ 14,400 $ 50+ 13,400 $ 100+ 12,400 $ Plus de tarifs | Min : 1 / Mult : 1 | 0°C | ± 2.5°C | Make | Axial | Axial | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | ||||
Each | 1+ 3,640 $ 10+ 3,640 $ 25+ 3,640 $ 50+ 3,640 $ 100+ 3,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 1+ 3,760 $ 10+ 3,760 $ 25+ 3,760 $ 50+ 3,760 $ 100+ 3,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 50°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 1+ 8,090 $ 10+ 8,090 $ 25+ 8,090 $ 50+ 8,090 $ 100+ 8,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 10°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 40°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 90°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 10,960 $ 50+ 10,830 $ 100+ 10,710 $ 250+ 10,570 $ 500+ 10,440 $ | Min : 30 / Mult : 30 | 30°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 40°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 110°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 20°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 500+ 10,140 $ | Min : 500 / Mult : 500 | 0°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 100°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 20°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 50°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 130°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 30°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 80°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 70°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 120°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 10°C | ± 2.5°C | Make | Axial | - | Cables | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 60°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | |||||
Each | 25+ 13,410 $ 50+ 11,770 $ 100+ 10,940 $ 250+ 10,560 $ 500+ 9,820 $ | Min : 30 / Mult : 30 | 100°C | ± 2.5°C | Make | Axial | - | Wire Leads | TRS Series | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C |