| Quantité | Prix |
|---|---|
| 25+ | 13,410 $ |
| 50+ | 11,770 $ |
| 100+ | 10,940 $ |
| 250+ | 10,560 $ |
| 500+ | 9,820 $ |
Informations produit
Aperçu du produit
TRS3-40MCR01 is a TRS3 series thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power is 35W
- Operating temperature of 40°C
- Make contact type, C shape fixing bar
- Lead terminal, 100V rated voltage
- High-speed response and long operational life
- Excellent environmental durability and extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Excellent temperature accuracy of ±2.5°C
Spécifications techniques
40°C
Make
Wire Leads
150mohm
140 VAC / 200 VDC
500mA
-
± 2.5°C
Axial
TRS Series
35W AC / 10W DC
1mA
10°C
No SVHC (25-Jun-2025)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit