90°C Thermal Reed Switches:
13 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Switching Temperature
Switching Temperature Tolerance
Thermal Reed Switch Contact Type
Contact Operation
Sensor Mounting
Mounting Style
Sensor Terminals
Sensor Housing
Thermal Reed Switch Terminals
Product Range
Contact Rating
Contact Resistance Max
Maximum Opening / Closing Power
Maximum Opening / Closing Voltage
Minimum Opening / Closing Current
Maximum Opening / Closing Current
Maximum Differential Temperature
Approvals
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 16,690 $ 10+ 15,000 $ 25+ 14,490 $ 50+ 13,770 $ 100+ 13,380 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 50W AC | 140 VAC | 1mA | 500mA | 10°C | CSA, UL | |||||
Each | 1+ 13,460 $ 10+ 13,330 $ 25+ 13,180 $ 50+ 13,050 $ 100+ 12,910 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 2.5°C | Break | - | Axial | Axial | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC | 264 VAC | 1mA | 275mA | 10°C | - | |||||
Each | 1+ 7,600 $ 10+ 7,600 $ 25+ 7,600 $ 50+ 7,600 $ 100+ 7,600 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 2.5°C | Break | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 1+ 6,480 $ 10+ 5,590 $ 25+ 5,270 $ 50+ 5,160 $ 100+ 5,040 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 5°C | Break | - | Axial | - | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL | |||||
Each | 1+ 3,640 $ 10+ 3,640 $ 25+ 3,640 $ 50+ 3,640 $ 100+ 3,640 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 2.5°C | Make | - | Axial | - | - | - | Wire Leads | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Break | Normally Closed | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 1+ 12,510 $ 5+ 12,510 $ 10+ 12,510 $ 25+ 12,510 $ 50+ 12,510 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 3°C | Make | Normally Open | Screw-In | - | Screw | Cylindrical | Quick Connect | TRS Series | 500mA at 100VDC | 0.5ohm | 10W DC | 100 VDC | 5mA | 500mA | 10°C | - | |||||
Each | 50+ 12,140 $ 100+ 11,290 $ 250+ 10,910 $ 500+ 10,140 $ | Min : 50 / Mult : 50 | 90°C | ± 2.5°C | Make | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 35W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 500mA | 10°C | - | |||||
Each | 50+ 11,450 $ 100+ 10,650 $ 250+ 10,280 $ 500+ 9,550 $ | Min : 50 / Mult : 50 | 90°C | ± 2.5°C | Break | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 60.5W AC / 10W DC | 140 VAC / 200 VDC | 1mA | 550mA | 10°C | - | |||||
Each | 50+ 13,000 $ 100+ 12,080 $ 250+ 11,670 $ 500+ 10,850 $ | Min : 50 / Mult : 50 | 90°C | ± 2.5°C | Make | - | Axial | - | - | - | Cables | TRS Series | - | 150mohm | 10W AC | 220 VAC | 1mA | 45mA | 10°C | - | |||||
Each | 1+ 9,080 $ 10+ 7,950 $ 25+ 7,580 $ 50+ 7,430 $ 100+ 7,260 $ Plus de tarifs | Min : 1 / Mult : 1 | 90°C | ± 5°C | Make | - | Axial | Axial | - | - | Wire Leads | OHD Series | - | 150mohm | 6W AC / DC | 110 VAC / VDC | 0.1mA | 300mA | 10°C | CSA, TUV, UL |