0
0 articles0,00 $

NTC Thermistors :

28 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
Thermistor Terminals
B-Constant
B-Constant Tolerance
Thermal Time Constant (in Air)
Lead Length
Operating Temperature Min
Operating Temperature Max
65AK2134

RoHS

Each
1+0,481 $
10+0,454 $
25+0,409 $
50+0,379 $
100+0,345 $
Plus de tarifs
Bead, Radial Leaded
50ohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3050K
± 10%
20s
3.5mm
-40°C
125°C
65AK2108

RoHS

Each
1+0,378 $
10+0,356 $
25+0,321 $
50+0,297 $
100+0,270 $
Plus de tarifs
Bead, Radial Leaded
100kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4400K
± 10%
20s
3.5mm
-40°C
125°C
65AK2110

RoHS

Each
1+0,510 $
10+0,481 $
25+0,433 $
50+0,402 $
100+0,365 $
Plus de tarifs
Bead, Radial Leaded
15kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4200K
± 10%
20s
3.5mm
-40°C
125°C
65AK2112

RoHS

Each
1+0,406 $
10+0,383 $
25+0,345 $
50+0,320 $
100+0,290 $
Plus de tarifs
Bead, Radial Leaded
15kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4200K
± 10%
20s
3.5mm
-40°C
125°C
65AK2116

RoHS

Each
1+0,396 $
10+0,375 $
25+0,337 $
50+0,312 $
100+0,284 $
Plus de tarifs
Bead, Radial Leaded
150kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4500K
± 10%
20s
3.5mm
-40°C
125°C
65AK2142

RoHS

Each
1+0,427 $
10+0,403 $
25+0,364 $
50+0,337 $
100+0,305 $
Plus de tarifs
Bead, Radial Leaded
5kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4050K
± 10%
20s
3.5mm
-40°C
125°C
65AK2144

RoHS

Each
1+0,322 $
10+0,304 $
25+0,274 $
50+0,254 $
100+0,230 $
Plus de tarifs
Bead, Radial Leaded
5kohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4050K
± 10%
20s
3.5mm
-40°C
125°C
65AK2096

RoHS

Each
1+0,349 $
10+0,329 $
25+0,297 $
50+0,275 $
100+0,250 $
Plus de tarifs
Bead, Radial Leaded
100kohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3200K
± 10%
20s
3.5mm
-40°C
125°C
65AK2146

RoHS

Each
1+0,510 $
10+0,481 $
25+0,433 $
50+0,402 $
100+0,365 $
Plus de tarifs
Bead, Radial Leaded
50ohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4300K
± 10%
20s
3.5mm
-40°C
125°C
65AK2120

RoHS

Each
1+0,322 $
10+0,304 $
25+0,274 $
50+0,254 $
100+0,230 $
Plus de tarifs
Bead, Radial Leaded
2kohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3950K
± 10%
20s
3.5mm
-40°C
125°C
65AK2128

RoHS

Each
1+0,427 $
10+0,403 $
25+0,364 $
50+0,337 $
100+0,305 $
Plus de tarifs
Bead, Radial Leaded
220kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4650K
± 10%
20s
3.5mm
-40°C
125°C
65AK2140

RoHS

Each
1+0,349 $
10+0,329 $
25+0,297 $
50+0,275 $
100+0,250 $
Plus de tarifs
Bead, Radial Leaded
500ohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3650K
± 10%
20s
3.5mm
-40°C
125°C
65AK2126

RoHS

Each
1+0,535 $
10+0,506 $
25+0,456 $
50+0,422 $
100+0,383 $
Plus de tarifs
Bead, Radial Leaded
220kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4650K
± 10%
20s
3.5mm
-40°C
125°C
65AK2130

RoHS

Each
1+0,585 $
10+0,552 $
25+0,497 $
50+0,460 $
100+0,419 $
Plus de tarifs
Bead, Radial Leaded
470kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4750K
± 10%
20s
3.5mm
-40°C
125°C
65AK2094

RoHS

Each
1+0,454 $
10+0,429 $
25+0,386 $
50+0,358 $
100+0,325 $
Plus de tarifs
Bead, Radial Leaded
100kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3200K
± 10%
20s
3.5mm
-40°C
125°C
65AK2100

RoHS

Each
1+0,322 $
10+0,304 $
25+0,274 $
50+0,254 $
100+0,230 $
Plus de tarifs
Bead, Radial Leaded
1kohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3800K
± 10%
20s
3.5mm
-40°C
125°C
65AK2124

RoHS

Each
1+0,396 $
10+0,375 $
25+0,337 $
50+0,312 $
100+0,284 $
Plus de tarifs
Bead, Radial Leaded
200kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4600K
± 10%
20s
3.5mm
-40°C
125°C
65AK2106

RoHS

Each
1+0,481 $
10+0,454 $
25+0,409 $
50+0,379 $
100+0,345 $
Plus de tarifs
Bead, Radial Leaded
100kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4400K
± 10%
20s
3.5mm
-40°C
125°C
65AK2138

RoHS

Each
1+0,454 $
10+0,429 $
25+0,386 $
50+0,358 $
100+0,325 $
Plus de tarifs
Bead, Radial Leaded
500ohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3650K
± 10%
20s
3.5mm
-40°C
125°C
65AK2136

RoHS

Each
1+0,378 $
10+0,356 $
25+0,321 $
50+0,297 $
100+0,270 $
Plus de tarifs
Bead, Radial Leaded
50ohm
Through Hole
Through Hole
± 15%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3050K
± 10%
20s
3.5mm
-40°C
125°C
65AK2104

RoHS

Each
1+0,378 $
10+0,356 $
25+0,321 $
50+0,297 $
100+0,270 $
Plus de tarifs
Bead, Radial Leaded
10kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4050K
± 10%
20s
3.5mm
-40°C
125°C
65AK2122

RoHS

Each
1+0,510 $
10+0,481 $
25+0,433 $
50+0,402 $
100+0,365 $
Plus de tarifs
Bead, Radial Leaded
200kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4600K
± 10%
20s
3.5mm
-40°C
125°C
65AK2132

RoHS

Each
1+0,463 $
10+0,437 $
25+0,393 $
50+0,365 $
100+0,331 $
Plus de tarifs
Bead, Radial Leaded
470kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4750K
± 10%
20s
3.5mm
-40°C
125°C
65AK2098

RoHS

Each
1+0,427 $
10+0,403 $
25+0,364 $
50+0,337 $
100+0,305 $
Plus de tarifs
Bead, Radial Leaded
1kohm
Through Hole
Through Hole
± 10%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
3800K
± 10%
20s
3.5mm
-40°C
125°C
65AK2114

RoHS

Each
1+0,510 $
10+0,481 $
25+0,433 $
50+0,402 $
100+0,365 $
Plus de tarifs
Bead, Radial Leaded
150kohm
Through Hole
Through Hole
± 5%
NRCE Series
Through Hole
Radial Leaded
Radial Leaded
4500K
± 10%
20s
3.5mm
-40°C
125°C
1-25 sur 28 articles
sur 2 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM