0
0 articles0,00 $

NTC Thermistors :

12 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Thermistor Type
Resistance (25°C)
Thermistor Mounting
Resistance Tolerance (25°C)
Product Range
NTC Mounting
Thermistor Terminals
B-Constant
B-Constant Tolerance
Probe Material
Probe Diameter
Lead Length
Operating Temperature Min
Operating Temperature Max
56AK8800

RoHS

Date/Lot Code

Each
1+15,680 $
5+14,210 $
10+13,680 $
25+13,010 $
50+12,540 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3892K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8803

RoHS

Date/Lot Code

Each
1+15,220 $
5+13,790 $
10+13,250 $
25+12,600 $
50+12,150 $
Plus de tarifs
Probe
50kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3892K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8799

RoHS

Date/Lot Code

Each
1+15,720 $
5+13,970 $
10+12,580 $
25+11,640 $
50+10,850 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3892K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
56AK8804

RoHS

Date/Lot Code

Each
1+12,750 $
5+11,530 $
10+11,050 $
25+10,510 $
50+10,120 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3964K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
56AK8797

RoHS

Date/Lot Code

Each
1+15,710 $
5+13,960 $
10+12,570 $
25+11,620 $
50+10,850 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3600K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
56AK8805

RoHS

Date/Lot Code

Each
1+15,220 $
5+13,790 $
10+13,250 $
25+12,600 $
50+12,150 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3964K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8807

RoHS

Date/Lot Code

Each
1+18,190 $
5+16,170 $
10+14,540 $
25+13,450 $
50+12,540 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
4035K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8810

RoHS

Date/Lot Code

Each
1+15,680 $
5+14,210 $
10+13,680 $
25+13,010 $
50+12,540 $
Plus de tarifs
Probe
50kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
4035K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8802

RoHS

Date/Lot Code

Each
1+12,750 $
5+11,530 $
10+11,050 $
25+10,510 $
50+10,120 $
Plus de tarifs
Probe
50kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3892K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
56AK8806

RoHS

Date/Lot Code

Each
1+12,570 $
5+11,370 $
10+11,240 $
25+11,080 $
50+10,330 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
4035K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
56AK8798

RoHS

Date/Lot Code

Each
1+15,680 $
5+14,210 $
10+13,680 $
25+13,010 $
50+12,540 $
Plus de tarifs
Probe
10kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
3600K
± 1%
Stainless Steel
4.2mm
300mm
-40°C
250°C
56AK8809

RoHS

Date/Lot Code

Each
1+12,570 $
5+11,370 $
10+10,930 $
25+10,390 $
50+10,000 $
Plus de tarifs
Probe
50kohm
Free Hanging
± 1%
21853 Series
Free Hanging
Wire Leaded
4035K
± 1%
Stainless Steel
4.2mm
100mm
-40°C
250°C
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM