PTC Thermistors :

358 produit(s) trouvé(s)
Trouvez une vaste gamme de PTC Thermistors dans Newark Électronique Canada. Nous stockons une large sélection de PTC Thermistors, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Vishay, TDK, Amphenol Advanced Sensors, Murata & Dwyer.

Tous les filtres

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Length
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Probe Body Material
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Thermistor Case Style
Operating Temperature Max
Thermistor Terminals
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
34M5333

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,090 $
10+1,010 $
25+0,881 $
50+0,830 $
100+0,794 $
Plus de tarifs
-
400ohm
SMD
SMD
-
-
-
B59807 Series
265VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
15mA
No SVHC (25-Jun-2025)
40mA
-
-
-
-
-
52AC8037

Date/Lot Code

Each
1+3,510 $
25+2,880 $
100+2,770 $
250+2,560 $
500+2,480 $
Plus de tarifs
-
1kohm
Through Hole
-
-
Through Hole
-
-
-
-
-
-55°C
DO-35
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 2%
-
To Be Advised
-
-
-
1.91mm
-
-
99AC8953

RoHS

Each
1+3,850 $
10+3,310 $
25+2,960 $
50+2,840 $
100+2,750 $
Plus de tarifs
-
50ohm
Through Hole
Through Hole
-
Through Hole
-
B59751 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
87mA
No SVHC (25-Jun-2025)
173mA
-
-
13mm
-
-
43AC9736

RoHS

Date/Lot Code

Each
1+2,630 $
25+2,130 $
100+2,040 $
250+1,880 $
500+1,820 $
Plus de tarifs
-
1kohm
Through Hole
-
-
Through Hole
-
-
-
-
-
-55°C
DO-35
150°C
Axial Leaded
Glass Encapsulated, Axial Leaded
± 5%
-
To Be Advised
-
-
-
1.91mm
-
-
90R0180

RoHS

Date/Lot Code

Each
1+1,330 $
10+1,230 $
25+1,030 $
50+0,974 $
100+0,952 $
Plus de tarifs
-
260ohm
Through Hole
-
-
-
-
PTCCL Series
265VDC
Overload & Over Temperature Protection
-
0°C
-
70°C
-
Disc, Radial Leaded
± 20%
39mA
Lead (17-Jan-2023)
59mA
135°C
145°C
5mm
-
-
80Y2280

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+6,270 $
10+5,460 $
25+5,180 $
50+4,670 $
100+4,460 $
Plus de tarifs
-
4kohm
Through Hole
Through Hole
-
Free Hanging
-
B59100 Series
30VDC
0
Limit Temperature Monitoring & Thermal Protection
0°C
-
40°C
-
Bead
-
-
No SVHC (25-Jun-2025)
-
-
-
-
-
-
13J5424

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,290 $
10+1,100 $
25+0,910 $
50+0,863 $
100+0,844 $
Plus de tarifs
-
55ohm
SMD
SMD
-
-
-
B59607 Series
30VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
70mA
No SVHC (27-Jun-2024)
130mA
-
-
-
AEC-Q200
AEC-Q200
02Y7653

RoHS

Date/Lot Code

Each
1+2,640 $
10+1,970 $
25+1,580 $
50+1,490 $
100+1,450 $
Plus de tarifs
-
1kohm
SMD
-
-
-
-
TFPT Series
40V
Temperature Compensation & Sensing
-
-55°C
-
150°C
-
Chip
± 1%
-
To Be Advised
-
-
-
-
AEC-Q200
AEC-Q200
25M8271

RoHS

Each
1+3,500 $
10+3,270 $
25+2,720 $
50+2,390 $
100+2,270 $
Plus de tarifs
-
2.3ohm
Through Hole
Through Hole
-
Through Hole
-
B59940 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
450mA
No SVHC (25-Jun-2025)
900mA
-
-
17.5mm
-
-
63W2804

RoHS

Each
1+2,210 $
10+1,720 $
25+1,600 $
50+1,460 $
100+1,350 $
Plus de tarifs
-
1.5kohm
Through Hole
Through Hole
-
-
-
B59886 Series
550VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
12mA
No SVHC (25-Jun-2025)
24mA
-
-
6.5mm
-
-
24AC7749

RoHS

Each
1+2,240 $
10+2,090 $
25+1,830 $
50+1,750 $
100+1,600 $
Plus de tarifs
-
1.2kohm
Through Hole
Through Hole
-
-
-
B59885 Series
550VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
15mA
Lead (25-Jun-2025)
30mA
-
-
6.5mm
-
-
46M2670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,640 $
10+1,540 $
25+1,460 $
50+1,380 $
100+1,320 $
Plus de tarifs
-
10kohm
SMD
-
-
-
-
TFPT Series
50V
-
-
-55°C
-
150°C
-
PTC
-
-
No SVHC (16-Jan-2020)
-
-
-
-
AEC-Q200
-
41T0393

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,513 $
10+0,480 $
25+0,438 $
50+0,431 $
100+0,399 $
Plus de tarifs
-
470ohm
SMD
SMD
-
-
-
B59421 Series
32VDC
Over Temperature Protection
Over Temperature Protection
-40°C
-
125°C
-
PTC
± 50%
-
No SVHC (14-Jun-2023)
-
-
-
-
AEC-Q200
AEC-Q200
24AC7736

RoHS

Each
1+2,360 $
10+2,200 $
25+2,090 $
50+1,880 $
100+1,740 $
Plus de tarifs
-
10kohm
Through Hole
Through Hole
-
-
-
B59850 Series
265VDC
0
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
110mA
Lead (25-Jun-2025)
230mA
-
-
13.5mm
-
-
75X9370

RoHS

Each
1+1,570 $
10+1,400 $
25+1,190 $
50+1,130 $
100+1,090 $
Plus de tarifs
-
27ohm
SMD
SMD
-
-
-
B59606 Series
30VDC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
PTC
± 25%
90mA
No SVHC (27-Jun-2024)
180mA
-
-
-
AEC-Q200
-
98K8305

RoHS

Each
1+3,860 $
10+3,240 $
25+2,920 $
50+2,780 $
100+2,710 $
Plus de tarifs
-
0.7ohm
Through Hole
Through Hole
-
-
-
PTCCL Series
30VDC
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
-
85°C
-
PTC
± 20%
1.17A
Lead (17-Jan-2023)
1755mA
135°C
145°C
16.5mm
-
-
16R5747

RoHS

Each
1+1,480 $
10+1,160 $
25+1,060 $
50+0,962 $
100+0,851 $
Plus de tarifs
-
3kohm
SMD
-
-
-
-
LT73 Series
50V
-
-
-40°C
-
125°C
-
PTC
± 5%
-
No SVHC (10-Jun-2022)
-
-
-
-
-
-
02Y7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+1,430 $
10+1,350 $
25+1,260 $
50+1,210 $
100+1,150 $
Plus de tarifs
-
4.7kohm
SMD
-
-
-
-
TFPT Series
40V
-
-
-55°C
-
150°C
-
Chip
± 1%
-
To Be Advised
-
-
-
-
AEC-Q200
-
69AH6794

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,930 $
10+2,650 $
25+2,470 $
50+2,350 $
100+2,270 $
Plus de tarifs
-
120ohm
Through Hole
Through Hole
-
-
-
B59771 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
-
125°C
-
Disc, Radial Leaded
± 25%
49mA
Lead (25-Jun-2025)
97mA
-
-
9mm
-
-
90R0343

RoHS

Date/Lot Code

Each
1+2,500 $
10+2,250 $
25+1,920 $
50+1,880 $
100+1,710 $
Plus de tarifs
-
10kohm
Through Hole
-
-
-
-
PTCTL Series
600V
Overload & Over Temperature Protection
-
0°C
-
70°C
-
Disc, Radial Leaded
± 20%
175mA
Lead (17-Jan-2023)
400mA
-
-
13mm
-
-
94C5352

RoHS

Date/Lot Code

Each
1500+0,879 $
2500+0,821 $
-
120ohm
Through Hole
-
-
-
-
PTCCL Series
265VDC
Over Current, Over Temperature & Over Voltage Protection
-
0°C
-
70°C
-
Disc, Radial Leaded
-
63mA
Lead (17-Jan-2023)
95mA
135°C
145°C
5mm
-
-
90R0159

RoHS

Each
1+1,920 $
10+1,580 $
25+1,360 $
50+1,200 $
100+1,170 $
Plus de tarifs
-
1.6kohm
Through Hole
-
-
-
-
PTCCL Series
600V
Overload & Over Temperature Protection
-
-20°C
-
85°C
-
Disc, Radial Leaded
± 30%
10mA
Lead (17-Jan-2023)
20mA
90°C
115°C
5mm
-
-
46M2665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
2000+1,350 $
4000+1,270 $
-
1kohm
SMD
-
-
-
-
TFPT Series
30VDC
-
-
-55°C
-
150°C
-
PTC
± 1%
-
No SVHC (16-Jan-2020)
-
-
-
-
AEC-Q200
-
46M2667

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
2000+1,360 $
-
5kohm
SMD
-
-
-
-
TFPT Series
40V
-
-
-55°C
-
150°C
-
PTC
-
-
No SVHC (16-Jan-2020)
-
-
-
-
AEC-Q200
-
96F6793

RoHS

Date/Lot Code

Each
1500+1,080 $
2500+1,010 $
-
29ohm
Through Hole
-
-
-
-
PTCCL Series
265VDC
Overload & Over Temperature Protection
-
0°C
-
70°C
-
PTC
-
140mA
Lead (16-Jan-2020)
210mA
135°C
145°C
7mm
-
-
1-25 sur 358 articles
sur 15 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM