0
0 articles0,00 $

PTC Thermistors :

4 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
90R0159

RoHS

Each
1+1,920 $
10+1,580 $
25+1,360 $
50+1,200 $
100+1,170 $
Plus de tarifs
1.6kohm
Through Hole
-
PTCCL Series
600V
-
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
Lead (17-Jan-2023)
90°C
115°C
5mm
99AC4195

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,341 $
100+0,242 $
250+0,238 $
500+0,232 $
1000+0,177 $
Plus de tarifs
470ohm
SMD
SMD
POSISTOR PRG Series
24V
Over Current Protection
Over Current Protection
-10°C
60°C
Chip
± 20%
10mA
55mA
No SVHC (04-Feb-2026)
-
-
-
62AJ8959

RoHS

Each
1+2,850 $
10+2,680 $
25+2,520 $
50+2,320 $
100+2,130 $
Plus de tarifs
400ohm
Through Hole
Through Hole
PTCCL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
50mA
To Be Advised
90°C
115°C
10mm
25AH9994

RoHS

Each
1+1,780 $
10+1,410 $
25+1,300 $
50+1,200 $
100+1,070 $
Plus de tarifs
1.6kohm
Through Hole
Through Hole
PTCCL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
To Be Advised
90°C
115°C
5mm
1-4 sur 4 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM