0
0 articles0,00 $

PTC Thermistors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
82AC5783

RoHS

Date/Lot Code

Each
1+3,670 $
10+3,170 $
25+2,750 $
50+2,470 $
100+2,380 $
Plus de tarifs
60ohm
Through Hole
-
PTCEL Series
350VAC
-
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
Lead (17-Jan-2023)
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
26AH0001

RoHS

Each
1+3,260 $
10+2,710 $
25+2,520 $
50+2,350 $
100+2,100 $
Plus de tarifs
60ohm
Through Hole
Through Hole
PTCEL Series
350VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
120mA
-
To Be Advised
130°C
140°C
13.5mm
AEC-Q200
AEC-Q200
84K7705

RoHS

Date/Lot Code

Each
1+1,370 $
10+1,260 $
25+1,100 $
50+1,030 $
100+0,977 $
Plus de tarifs
13ohm
Through Hole
Through Hole
B59995 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
120mA
240mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
12AC6569

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,721 $
100+0,619 $
250+0,592 $
500+0,564 $
1000+0,332 $
Plus de tarifs
6.8ohm
SMD
SMD
POSISTOR PRG Series
30V
Over Current Protection
Over Current Protection
-10°C
60°C
Chip
± 20%
120mA
55mA
No SVHC (04-Feb-2026)
-
-
-
-
-
12AC6563

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,478 $
100+0,368 $
250+0,356 $
500+0,342 $
1000+0,267 $
Plus de tarifs
6.8ohm
0
SMD
POSISTOR PRG Series
20V
Over Current Protection
0
-10°C
60°C
Chip
± 20%
120mA
55mA
No SVHC (04-Feb-2026)
-
-
-
-
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM