0
0 articles0,00 $

PTC Thermistors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
98K8291

RoHS

Each
1+1,340 $
10+1,270 $
25+1,200 $
50+1,140 $
100+1,100 $
Plus de tarifs
25ohm
Through Hole
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
63W2807

RoHS

Date/Lot Code

Each
1+2,950 $
10+2,570 $
25+2,370 $
50+2,130 $
100+1,970 $
Plus de tarifs
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
130mA
265mA
No SVHC (25-Jun-2025)
-
-
11mm
46M2677

RoHS

Each
1500+0,876 $
2500+0,859 $
25ohm
Through Hole
-
PTCCL Series
60V
-
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead
135°C
140°C
5mm
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM