0
0 articles0,00 $

PTC Thermistors :

6 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
26AH0004

RoHS

Each
1+4,360 $
10+4,170 $
25+3,950 $
50+3,780 $
100+3,660 $
Plus de tarifs
60ohm
Through Hole
Through Hole
PTCEL Series
440VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
140mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
24AC7739

RoHS

Each
1+2,220 $
10+2,060 $
25+1,920 $
50+1,760 $
100+1,630 $
Plus de tarifs
25ohm
Through Hole
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
140mA
230mA
Lead (25-Jun-2025)
-
-
9mm
-
-
91AH8819

RoHS

Each
1+1,600 $
10+1,530 $
25+1,450 $
50+1,380 $
100+1,330 $
Plus de tarifs
29ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
140mA
210mA
To Be Advised
135°C
145°C
7mm
-
-
24M0142

RoHS

Date/Lot Code

Each
1+2,600 $
10+2,230 $
25+2,070 $
50+1,850 $
100+1,690 $
Plus de tarifs
15ohm
Through Hole
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
140mA
280mA
No SVHC (25-Jun-2025)
-
-
11mm
-
-
67AK4077

RoHS

Each
1+2,410 $
10+2,090 $
25+2,070 $
50+2,060 $
100+2,040 $
Plus de tarifs
10ohm
Through Hole
Through Hole
PTCTL Series
245V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
140mA
270mA
To Be Advised
-
-
11mm
-
-
67AK4073

RoHS

Date/Lot Code

Each
1+1,750 $
10+1,680 $
25+1,560 $
50+1,510 $
100+1,450 $
Plus de tarifs
29ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
140mA
210mA
To Be Advised
135°C
145°C
7mm
-
-
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM