0
0 articles0,00 $

PTC Thermistors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
62W5973

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,390 $
10+2,280 $
25+2,150 $
50+2,070 $
100+2,030 $
Plus de tarifs
13ohm
SMD
SMD
B59101 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
170mA
355mA
No SVHC (25-Jun-2025)
-
-
-
AEC-Q200
AEC-Q200
98K8298

RoHS

Each
1+1,880 $
10+1,740 $
25+1,430 $
50+1,350 $
100+1,320 $
Plus de tarifs
22ohm
-
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
-
0°C
70°C
PTC
± 20%
170mA
255mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
-
-
69AH6803

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,400 $
10+2,290 $
25+2,150 $
50+2,090 $
100+1,950 $
Plus de tarifs
3.7ohm
Through Hole
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
Lead (25-Jun-2025)
-
-
13.5mm
-
-
80AK2875

RoHS

Each
1+3,610 $
10+3,350 $
25+3,060 $
50+2,720 $
100+2,590 $
Plus de tarifs
6ohm
Through Hole
Through Hole
B59840 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
170mA
350mA
No SVHC (25-Jun-2025)
-
-
17.5mm
-
-
47M2349

RoHS

Each
2000+3,530 $
10ohm
Through Hole
-
PTF Series
50V
-
Over Current Protection, Short Circuit Protection
-10°C
55°C
PTC
± 20%
170mA
220nA
No SVHC (07-Jul-2017)
-
120°C
11.4mm
-
-
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM