0
0 articles0,00 $

PTC Thermistors :

5 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
25AH9996

RoHS

Each
1+1,950 $
10+1,850 $
25+1,760 $
50+1,690 $
100+1,590 $
Plus de tarifs
12ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
250mA
375mA
To Be Advised
135°C
145°C
10.5mm
-
-
69AH6805

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,420 $
10+1,300 $
25+1,200 $
50+1,100 $
100+1,020 $
Plus de tarifs
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
250mA
500mA
Lead (25-Jun-2025)
-
-
6.5mm
-
-
25M8260

RoHS

Each
1+3,340 $
10+3,100 $
25+3,010 $
50+2,650 $
100+2,460 $
Plus de tarifs
10ohm
Through Hole
Through Hole
B59850 Series
160V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
-
-
13.5mm
-
-
18M5737

RoHS

Each
1+2,830 $
10+2,630 $
25+2,550 $
50+2,240 $
100+2,080 $
Plus de tarifs
5.6ohm
Through Hole
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
-
-
11mm
-
-
25M8276

RoHS

Date/Lot Code

Each
1+1,030 $
10+0,847 $
25+0,800 $
50+0,789 $
100+0,780 $
Plus de tarifs
4.6ohm
Through Hole
Through Hole
B59985 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
-
-
6.5mm
AEC-Q200
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM