0
0 articles0,00 $

PTC Thermistors :

3 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
99AC8956

RoHS

Each
1+3,560 $
10+3,420 $
25+3,250 $
50+3,140 $
100+3,120 $
Plus de tarifs
500ohm
Through Hole
Through Hole
B59755 Series
550V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
28mA
55mA
No SVHC (25-Jun-2025)
-
-
13mm
98K8294

RoHS

Each
1+1,340 $
10+1,270 $
25+1,200 $
50+1,150 $
100+1,100 $
Plus de tarifs
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
28mA
42mA
Lead (17-Jan-2023)
135°C
145°C
5mm
67AK4071

RoHS

Each
1+1,530 $
10+1,450 $
25+1,360 $
50+1,290 $
100+1,260 $
Plus de tarifs
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
28mA
42mA
To Be Advised
135°C
145°C
5mm
1-3 sur 3 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM