0
0 articles0,00 $

PTC Thermistors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
26AH0003

RoHS

Each
1+5,100 $
10+4,690 $
25+4,540 $
50+4,370 $
100+4,230 $
Plus de tarifs
500ohm
Through Hole
-
Through Hole
PTCEL Series
700VAC
Over Current & Overload Protection
Over Current & Overload Protection
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
91AH8821

RoHS

Each
1+1,650 $
10+1,580 $
25+1,480 $
50+1,420 $
100+1,360 $
Plus de tarifs
50ohm
Through Hole
-
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
50mA
140mA
To Be Advised
-
-
8.5mm
-
-
99AC8955

RoHS

Each
1+4,370 $
10+4,050 $
25+3,710 $
50+3,480 $
100+3,250 $
Plus de tarifs
150ohm
Through Hole
-
Through Hole
B59754 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
50mA
100mA
No SVHC (25-Jun-2025)
-
-
13mm
-
-
46WX1289

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,270 $
10+1,180 $
25+1,090 $
50+0,974 $
100+0,914 $
125ohm
SMD
-
SMD
B59707 Series
80V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
50mA
90mA
No SVHC (27-Jun-2024)
-
-
-
AEC-Q200
AEC-Q200
25M8277

RoHS

Each
1+1,110 $
10+1,020 $
25+0,943 $
50+0,862 $
100+0,801 $
Plus de tarifs
55ohm
Through Hole
-
Through Hole
B59990 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
50mA
100mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
97AK7539

RoHS

Date/Lot Code

Each
1+5,610 $
10+4,800 $
25+4,590 $
50+4,120 $
100+4,030 $
Plus de tarifs
500ohm
-
-
Through Hole
PTCEL Series
700VAC
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
97AK7538

RoHS

Each
1+5,610 $
10+4,800 $
25+4,320 $
50+4,120 $
100+3,990 $
Plus de tarifs
500ohm
-
-
Through Hole
PTCEL Series
700VAC
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
50mA
-
To Be Advised
130°C
140°C
16.5mm
AEC-Q200
AEC-Q200
29AC2971

RoHS

Each
500+1,360 $
55ohm
Through Hole
-
-
B59990 Series
80V
-
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
50mA
100mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
51AM4153

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+5,040 $
10+4,840 $
25+4,620 $
50+4,440 $
100+4,300 $
500ohm
-
Surface Mount
-
PTCES Series
700VAC
-
-
-40°C
105°C
PTC
± 30%
50mA
-
No SVHC (25-Jun-2025)
160°C
165°C
-
AEC-Q200
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM