0
0 articles0,00 $

PTC Thermistors :

22 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
98K8305

RoHS

Each
1+4,050 $
10+3,880 $
25+3,650 $
50+3,510 $
100+3,420 $
Plus de tarifs
0.7ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
1.17A
1755mA
Lead (17-Jan-2023)
135°C
145°C
16.5mm
90R0159

RoHS

Each
1+1,510 $
10+1,430 $
25+1,350 $
50+1,300 $
100+1,250 $
Plus de tarifs
1.6kohm
Through Hole
-
PTCCL Series
600V
-
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
Lead
90°C
115°C
5mm
80Y2285

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,430 $
10+1,320 $
25+1,210 $
50+1,090 $
100+1,030 $
55ohm
Through Hole
Through Hole
B59990 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
85°C
Disc, Radial Leaded
± 25%
30mA
60mA
No SVHC (25-Jun-2025)
-
-
4mm
62AJ8959

RoHS

Each
1+2,670 $
10+2,560 $
25+2,430 $
50+2,330 $
100+2,230 $
Plus de tarifs
400ohm
Through Hole
Through Hole
PTCCL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
50mA
To Be Advised
90°C
115°C
10mm
98K8299

RoHS

Each
1+1,600 $
10+1,520 $
25+1,430 $
50+1,380 $
100+1,360 $
Plus de tarifs
5ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
320mA
480mA
Lead (17-Jan-2023)
135°C
145°C
7mm
62AJ4848

RoHS

Each
1+1,600 $
10+1,530 $
25+1,450 $
50+1,380 $
100+1,360 $
Plus de tarifs
3ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
410mA
615mA
To Be Advised
135°C
145°C
7mm
62AJ8958

RoHS

Each
1+1,340 $
10+1,280 $
25+1,210 $
50+1,140 $
100+1,110 $
Plus de tarifs
50ohm
Through Hole
Through Hole
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
98K8291

RoHS

Each
1+1,340 $
10+1,270 $
25+1,200 $
50+1,140 $
100+1,100 $
Plus de tarifs
25ohm
Through Hole
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8293

RoHS

Each
1+1,920 $
10+1,480 $
25+1,200 $
50+1,130 $
100+1,110 $
Plus de tarifs
6ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
270mA
405mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8303

RoHS

Each
1+1,970 $
10+1,870 $
25+1,780 $
50+1,700 $
100+1,630 $
Plus de tarifs
1.3ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
700mA
1050mA
Lead (17-Jan-2023)
135°C
145°C
10.5mm
98K8304

RoHS

Each
1+2,000 $
10+1,900 $
25+1,800 $
50+1,730 $
100+1,660 $
Plus de tarifs
0.9ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
920mA
1380mA
Lead (17-Jan-2023)
135°C
145°C
12.5mm
98K8301

RoHS

Each
1+1,600 $
10+1,520 $
25+1,430 $
50+1,370 $
100+1,340 $
Plus de tarifs
2.5ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
0
-40°C
85°C
PTC
± 20%
470mA
705mA
Lead (17-Jan-2023)
135°C
145°C
8.5mm
76AH5983

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,233 $
25+0,206 $
50+0,202 $
100+0,196 $
250+0,186 $
Plus de tarifs
18ohm
SMD
SMD
POSISTOR PRG Series
16V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
47mA
98mA
No SVHC (04-Feb-2026)
-
-
-
67AK4075

RoHS

Each
1+1,600 $
10+1,530 $
25+1,450 $
50+1,380 $
100+1,360 $
Plus de tarifs
1.9ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
540mA
810mA
To Be Advised
135°C
145°C
8.5mm
67AK4070

RoHS

Each
1+1,340 $
10+1,280 $
25+1,210 $
50+1,140 $
100+1,110 $
Plus de tarifs
13ohm
Through Hole
Through Hole
PTCCL Series
30V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
180mA
270mA
To Be Advised
135°C
145°C
5mm
28AC1213

RoHS

Each
500+0,913 $
1000+0,879 $
2500+0,866 $
56ohm
Through Hole
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
95mA
143mA
Lead
135°C
145°C
5mm
23AC9041

RoHS

Each
500+0,963 $
1000+0,924 $
2500+0,886 $
55ohm
Through Hole
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
93mA
140mA
Lead
135°C
140°C
5mm
65AH9248

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,233 $
25+0,206 $
50+0,202 $
100+0,196 $
250+0,186 $
Plus de tarifs
33ohm
SMD
SMD
POSISTOR PRG Series
30V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
38mA
73mA
No SVHC (04-Feb-2026)
-
-
-
65AH9250

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,750 $
25+0,704 $
50+0,673 $
100+0,645 $
250+0,633 $
Plus de tarifs
1ohm
SMD
SMD
POSISTOR PRG Series
12V
Over Current Protection
Over Current Protection
-20°C
85°C
Chip
± 20%
330mA
740mA
No SVHC (04-Feb-2026)
-
-
-
46M2681

RoHS

Each
300+4,940 $
500+4,770 $
1000+4,700 $
2500+4,600 $
0.4ohm
-
-
-
30V
-
-
-40°C
85°C
PTC
-
-
-
To Be Advised
-
-
-
46M2677

RoHS

Each
1500+0,876 $
2500+0,859 $
25ohm
Through Hole
-
PTCCL Series
60V
-
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead
135°C
140°C
5mm
61AC1380

RoHS

Each
100+3,560 $
500+3,140 $
1000+2,930 $
2500+2,870 $
4.4ohm
Through Hole
-
PTCCL Series
30V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
490mA
735mA
Lead
135°C
145°C
16.5mm
1-22 sur 22 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM