0
0 articles0,00 $

PTC Thermistors :

10 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
24AC7738

RoHS

Each
1+2,530 $
10+2,350 $
25+2,210 $
50+1,990 $
100+1,860 $
Plus de tarifs
13ohm
Through Hole
-
Through Hole
B59850 Series
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
200mA
320mA
Lead (25-Jun-2025)
11mm
-
-
29AJ4342

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,180 $
10+2,090 $
25+1,960 $
50+1,890 $
100+1,820 $
Plus de tarifs
4.9ohm
Through Hole
-
Through Hole
B59950 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
320mA
500mA
No SVHC (25-Jun-2025)
11mm
-
-
18M5737

RoHS

Date/Lot Code

Each
1+2,600 $
10+2,430 $
25+2,060 $
50+2,020 $
100+1,860 $
Plus de tarifs
5.6ohm
Through Hole
-
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
250mA
500mA
No SVHC (25-Jun-2025)
11mm
-
-
17M8712

RoHS

Date/Lot Code

Each
1+2,560 $
10+2,390 $
25+2,070 $
50+1,990 $
100+1,830 $
Plus de tarifs
1.2ohm
Through Hole
-
Through Hole
B599 Series
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
600mA
1.2A
No SVHC (25-Jun-2025)
11mm
AEC-Q200
AEC-Q200
63W2807

RoHS

Each
1+2,640 $
10+2,470 $
25+2,270 $
50+2,070 $
100+1,920 $
Plus de tarifs
5.6ohm
Through Hole
-
Through Hole
B59960 Series
80V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
130mA
265mA
No SVHC (25-Jun-2025)
11mm
-
-
67AK4077

RoHS

Each
1+2,360 $
10+2,040 $
25+2,030 $
50+2,020 $
100+2,000 $
Plus de tarifs
10ohm
Through Hole
-
Through Hole
PTCTL Series
245V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
140mA
270mA
To Be Advised
11mm
-
-
93AK8324

RoHS

Each (Supplied on Full Reel)
Bobine complète
1+1,640 $
2+1,620 $
4+1,570 $
6+1,500 $
10+1,430 $
1.2ohm
-
-
Through Hole
B599 Series
20V
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
Disc, Radial Leaded
± 25%
700mA
1.45A
Lead (25-Jun-2025)
11mm
AEC-Q200
AEC-Q200
69AH6798

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+2,490 $
10+2,310 $
25+2,110 $
50+1,950 $
100+1,880 $
Plus de tarifs
15ohm
Through Hole
-
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
90mA
180mA
Lead (25-Jun-2025)
11mm
-
-
24M0142

RoHS

Each
1+2,790 $
10+2,240 $
25+2,060 $
50+1,860 $
100+1,740 $
Plus de tarifs
15ohm
Through Hole
-
Through Hole
B59860 Series
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
140mA
280mA
No SVHC (25-Jun-2025)
11mm
-
-
07WX6975
Each
Prix non disponible. Veuillez contacter le service clientèle.
15ohm
-
Through Hole
Through Hole
B59860 Series
160V
Over Current Protection, Short Circuit Protection
-
-40°C
125°C
PTC
± 25%
180mA
360mA
No SVHC (15-Jan-2018)
11mm
-
-
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM