0
0 articles0,00 $

PTC Thermistors :

9 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
PTC Thermistor Diameter
Automotive Qualification Standard
99AC8953

RoHS

Each
1+3,850 $
10+3,310 $
25+2,960 $
50+2,840 $
100+2,750 $
Plus de tarifs
50ohm
Through Hole
Through Hole
Through Hole
B59751 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
87mA
173mA
No SVHC (25-Jun-2025)
13mm
-
90R0343

RoHS

Date/Lot Code

Each
1+2,500 $
10+2,250 $
25+1,920 $
50+1,880 $
100+1,710 $
Plus de tarifs
10ohm
Through Hole
-
-
PTCTL Series
600V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
Lead (17-Jan-2023)
13mm
-
99AC8956

RoHS

Date/Lot Code

Each
1+4,390 $
10+4,100 $
25+3,790 $
50+3,490 $
100+3,250 $
Plus de tarifs
500ohm
Through Hole
Through Hole
Through Hole
B59755 Series
550V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
28mA
55mA
To Be Advised
13mm
-
99AC8955

RoHS

Each
1+3,810 $
10+3,650 $
25+3,490 $
50+3,360 $
100+3,250 $
Plus de tarifs
150ohm
Through Hole
-
Through Hole
B59754 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
50mA
100mA
No SVHC (25-Jun-2025)
13mm
-
99AC8954

RoHS

Each
1+3,570 $
10+3,360 $
25+3,060 $
50+2,930 $
100+2,860 $
Plus de tarifs
120ohm
Through Hole
-
Through Hole
B59753 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
56mA
112mA
No SVHC (25-Jun-2025)
13mm
-
62AJ8963

RoHS

Each
1+2,800 $
10+2,210 $
25+2,050 $
50+1,880 $
100+1,690 $
Plus de tarifs
10ohm
Through Hole
-
Through Hole
PTCTL Series
600V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
175mA
400mA
To Be Advised
13mm
-
69AH6792

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,660 $
10+4,100 $
25+3,880 $
50+3,520 $
100+3,460 $
Plus de tarifs
80ohm
Through Hole
-
Through Hole
B59752 Series
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
69mA
137mA
Lead (25-Jun-2025)
13mm
-
81AH8824

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+4,340 $
10+3,980 $
25+3,630 $
50+3,520 $
100+3,460 $
Plus de tarifs
7.5kohm
Through Hole
-
Through Hole
B59758 Series
1kV
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 33%
8mA
17mA
No SVHC (25-Jun-2025)
13mm
AEC-Q200
99AC8952

RoHS

Each
1+5,240 $
10+4,120 $
25+3,810 $
50+3,500 $
100+3,260 $
Plus de tarifs
25ohm
Through Hole
-
Through Hole
B59750 Series
280VAC
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
-
-
No SVHC (25-Jun-2025)
13mm
-
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM