0
0 articles0,00 $

PTC Thermistors :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance (25°C)
Thermistor Mounting
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
90R0180

RoHS

Date/Lot Code

Each
1+1,360 $
10+1,290 $
25+1,140 $
50+1,100 $
100+1,070 $
Plus de tarifs
260ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
Lead
135°C
145°C
5mm
90R0159

RoHS

Each
1+1,510 $
10+1,430 $
25+1,350 $
50+1,300 $
100+1,250 $
Plus de tarifs
1.6kohm
Through Hole
-
PTCCL Series
600V
-
Overload & Over Temperature Protection
-20°C
85°C
Disc, Radial Leaded
± 30%
10mA
20mA
Lead
90°C
115°C
5mm
91AH8817

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,530 $
10+1,450 $
25+1,360 $
50+1,290 $
100+1,260 $
260ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
39mA
59mA
To Be Advised
135°C
145°C
5mm
98K8292

RoHS

Each
1+1,340 $
10+1,270 $
25+1,180 $
50+1,120 $
100+1,080 $
Plus de tarifs
1.2kohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
19mA
29mA
Lead (17-Jan-2023)
135°C
145°C
5mm
91AH8818

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,530 $
10+1,450 $
25+1,360 $
50+1,290 $
100+1,260 $
120ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
25AH9995

RoHS

Each
1+1,340 $
10+1,280 $
25+1,160 $
50+1,110 $
100+1,070 $
Plus de tarifs
56ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
95mA
143mA
To Be Advised
135°C
145°C
5mm
62AJ8958

RoHS

Each
1+1,340 $
10+1,280 $
25+1,210 $
50+1,140 $
100+1,110 $
Plus de tarifs
50ohm
Through Hole
Through Hole
PTCCL Series
60V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
94mA
145mA
To Be Advised
135°C
145°C
5mm
98K8291

RoHS

Each
1+1,340 $
10+1,270 $
25+1,200 $
50+1,140 $
100+1,100 $
Plus de tarifs
25ohm
Through Hole
Through Hole
PTCCL Series
60V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8293

RoHS

Each
1+1,920 $
10+1,480 $
25+1,200 $
50+1,130 $
100+1,110 $
Plus de tarifs
6ohm
Through Hole
Through Hole
PTCCL Series
30V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
270mA
405mA
Lead (17-Jan-2023)
135°C
145°C
5mm
98K8294

RoHS

Each
1+1,340 $
10+1,270 $
25+1,200 $
50+1,150 $
100+1,100 $
Plus de tarifs
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
PTC
± 20%
28mA
42mA
Lead (17-Jan-2023)
135°C
145°C
5mm
91AH8816

RoHS

Each
1+1,340 $
10+1,240 $
25+1,110 $
50+1,100 $
100+1,070 $
Plus de tarifs
1.9kohm
Through Hole
Through Hole
PTCCL Series
265V
Overload & Over Temperature Protection
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
15mA
23mA
To Be Advised
135°C
145°C
5mm
67AK4070

RoHS

Each
1+1,340 $
10+1,280 $
25+1,210 $
50+1,140 $
100+1,110 $
Plus de tarifs
13ohm
Through Hole
Through Hole
PTCCL Series
30V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
180mA
270mA
To Be Advised
135°C
145°C
5mm
67AK4071

RoHS

Each
1+1,530 $
10+1,450 $
25+1,360 $
50+1,290 $
100+1,260 $
Plus de tarifs
500ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
0°C
70°C
Disc, Radial Leaded
± 20%
28mA
42mA
To Be Advised
135°C
145°C
5mm
28AC1213

RoHS

Each
500+0,913 $
1000+0,879 $
2500+0,866 $
56ohm
Through Hole
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
95mA
143mA
Lead
135°C
145°C
5mm
23AC9041

RoHS

Each
500+0,963 $
1000+0,924 $
2500+0,886 $
55ohm
Through Hole
-
PTCCL Series
60V
-
-
-40°C
85°C
Disc, Radial Leaded
± 20%
93mA
140mA
Lead
135°C
140°C
5mm
96F6789

RoHS

Each
1500+0,937 $
2500+0,899 $
85ohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
PTC
-
76mA
115mA
To Be Advised
135°C
145°C
5mm
46M2677

RoHS

Each
1500+0,876 $
2500+0,859 $
25ohm
Through Hole
-
PTCCL Series
60V
-
Overload & Over Temperature Protection
-40°C
85°C
PTC
± 20%
130mA
195mA
Lead
135°C
140°C
5mm
15AC6845

RoHS

Each
1+1,340 $
10+1,280 $
25+1,140 $
50+1,090 $
100+1,060 $
Plus de tarifs
120ohm
Through Hole
Through Hole
PTCCL Series
265V
Over Voltage & Over Current Protection
Over Voltage & Over Current Protection
0°C
70°C
Disc, Radial Leaded
± 20%
63mA
95mA
To Be Advised
135°C
145°C
5mm
90R0161

RoHS

Date/Lot Code

Each
1500+0,957 $
2500+0,890 $
3kohm
Through Hole
-
PTCCL Series
265V
-
Overload & Over Temperature Protection
0°C
70°C
Disc, Radial Leaded
± 20%
11mA
17mA
Lead
135°C
145°C
5mm
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM